RJ-45 Routers

Filters

Availability options
Applied filters
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions Flash IP Rating Memory Type Power Consumption RAM Security Packaging
Phoenix Contact Routers FL MGUARD RS4004 TX/DTX
2In Stock
Min.: 1
Mult.: 1

Ethernet Routers 10 Mb/s, 100 Mb/s 6 x RJ45 RJ-45 24 V 24 V - 20 C + 60 C
Teltonika Routers Cellular eSIM Router, 4G/3G/2G/LTE CAT4, Single SIM and eSIM with 7 profiles, WiFi 2.4 Ghz, 2 x Ethernet, Digital & Analogue I/O. Region: Europe, the Middle East, Africa. EU power supply unit
69In Stock
Min.: 1
Mult.: 1

Routers Mediatek 10 Mb/s, 100 Mb/s 1 x LAN, 1 x WAN RJ-45 9 VDC 30 VDC - 40 C + 75 C 83 mm x 74 mm x 25 mm 16 MB IP30 DDR2 6.5 W 128 MB PEAP, WPA2-PSK, WPA-EAP, WPA-PSK, WPA3-SAE, WPA3-EAP
Teltonika Routers Cellular eSIM Router, 4G/3G/2G/LTE CAT4, Single SIM and eSIM with 7 profiles, WiFi 2.4 Ghz, 2 x Ethernet, Digital & Analogue I/O. Region: Global. European power supply unit
45In Stock
50On Order
Min.: 1
Mult.: 1

Routers Mediatek 10 Mb/s, 100 Mb/s 1 x LAN, 1 x WAN RJ-45 9 VDC 30 VDC - 40 C + 75 C 83 mm x 74 mm x 25 mm 16 MB IP30 DDR2 6.5 W 128 MB PEAP, WPA2-PSK, WPA-EAP, WPA-PSK, WPA3-SAE, WPA3-EAP
Teltonika Routers Cellular eSIM Router, 4G/3G/2G/LTE CAT4, Single SIM and eSIM with 7 profiles, WiFi 2.4 Ghz, 2 x Ethernet, Digital & Analogue I/O. Region: Global. Global power supply unit
51In Stock
50Expected 18-09-2026
Min.: 1
Mult.: 1

Routers Mediatek 10 Mb/s, 100 Mb/s 1 x LAN, 1 x WAN RJ-45 9 VDC 30 VDC - 40 C + 75 C 83 mm x 74 mm x 25 mm 16 MB IP30 DDR2 6.5 W 128 MB PEAP, WPA2-PSK, WPA-EAP, WPA-PSK, WPA3-SAE, WPA3-EAP
Teltonika Routers Cellular eSIM Router, 4G/3G/2G/LTE CAT4, Single SIM and eSIM with 7 profiles, WiFi 2.4 Ghz, 2 x Ethernet, Digital & Analogue I/O. Region: Global. Australian power supply unit
10In Stock
Min.: 1
Mult.: 1

Routers Mediatek 10 Mb/s, 100 Mb/s 1 x LAN, 1 x WAN RJ-45 9 VDC 30 VDC - 40 C + 75 C 83 mm x 74 mm x 25 mm 16 MB IP30 DDR2 6.5 W 128 MB PEAP, WPA2-PSK, WPA-EAP, WPA-PSK, WPA3-SAE, WPA3-EAP
Phoenix Contact Routers FL MGUARD 2105
82In Stock
Min.: 1
Mult.: 1

Routers 10 Mb/s, 100 Mb/s, 1000 Mb/s 4 Port RJ-45 12 VDC 36 VDC - 20 C + 60 C 133.8 mm x 130 mm x 45 mm IP20
Phoenix Contact Routers FL MGUARD 4305
21In Stock
89On Order
Min.: 1
Mult.: 1

Routers 10 Mb/s, 100 Mb/s, 1000 Mb/s 5 Port RJ-45 12 VDC 36 VDC - 40 C + 60 C 133.8 mm x 130 mm x 45 mm IP20
Phoenix Contact Routers TC ROUTER 3002T-4G GL
36In Stock
Min.: 1
Mult.: 1
Routers 80 MHz to 3 GHz 150 Mb/s RJ-45 10 VDC 30 VDC - 40 C + 70 C 127 mm x 45 mm x 130 mm IP20 Bulk
Phoenix Contact Routers FL MGUARD 4102 PCI
5In Stock
Min.: 1
Mult.: 1

10 Mb/s, 199 Mb/s, 1000 Mb/s 2 Port RJ-45 - 20 C + 70 C IP00
Phoenix Contact Routers FL MGUARD RS4004 TX/DTX VPN
3In Stock
Min.: 1
Mult.: 1

Ethernet Routers 10 Mb/s, 100 Mb/s 6 x RJ45 RJ-45 24 V 24 V - 20 C + 60 C
MultiTech Routers LTE Cat 4 Router with Fallback, Wi-Fi/BT/GPS, Class 1 Division 2 Certified with DIN rail mounting plate (AT&T/Verizon)
Non-Stocked
Min.: 1
Mult.: 1
LTE Routers 50 Mb/s, 150 Mb/s RJ-45 7 VDC 32 VDC - 40 C + 85 C 4.17 in x 3 in x 1.15 in UL60950-1