DX-2400L9

Delta Electronics
108-DX-2400L9
DX-2400L9

Mfr.:

Description:
Routers Industrial 4G/WAN Cloud Router, 1 WAN +1 LAN + 1 RS232 + 1RS485, universal bands, -4F to 167F

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹56,374.60 ₹56,374.60
₹54,721.54 ₹5,47,215.40

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Routers
RoHS:  
Routers
150 Mb/s
RS-485
- 20 C
+ 75 C
Brand: Delta Electronics
Dimensions: 115.7 mm x 45 mm x 145.3 mm
IP Rating: IP40
Operating Supply Current: 600 mA
Power Consumption: 3.6 W
Product Type: Routers
Series: DX-2400L9
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 355 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
TARIC:
8517620000
ECCN:
5A991.b.1

DX-2400L9 Industrial 4G/WAN Router

Delta IA DX-2400L9 Industrial 4G/WAN Router features flexible connectivity options for various industrial automation applications, including manufacturing, energy, logistics, and agricultural sectors. The router covers a wide 4G cellular network and WAN broadband interfaces. The WAN port is configurable as a LAN port for user flexibility. The DX-2400L9 supports a two-way data collection channel, which secures the user and remote devices via DIACloud servers without an additional VPN. The router offers built-in RTC and firewall functions, including Stateful Packet Inspection (SPI) and advanced security protocols. The Delta IA DX-2400L9 router provides MAC address and IP port filters, which help prevent denial-of-service (DoS) attacks as an extra layer of cybersecurity. The device optimizes productivity and real-time data visibility and is ideal for remote control and IIoT solutions.