CA Robot Controllers

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model For Use With Number of Analogue Inputs Number of Discrete Inputs Number of Analogue Outputs Number of Discrete Outputs Supply Voltage - Min Supply Voltage - Max I/O Voltage Interface Type IP Rating Body Material Dimensions
igus Robot Controllers RL-IRC-RG-0012-AC-48-02-00-0 1In Stock
Min.: 1
Mult.: 1
igus Robot Controllers 3x D1 Motor Controller Kit 3In Stock
Min.: 1
Mult.: 1
12 VDC 24 VDC Ethernet IP30
igus Robot Controllers 2x D1 Motor Controller Kit 2In Stock
1On Order
Min.: 1
Mult.: 1
12 VDC 24 VDC Ethernet IP30
igus Robot Controllers 3x D7 Motor Controller Kit 2In Stock
Min.: 1
Mult.: 1
12 VDC 24 VDC Ethernet IP30
igus Robot Controllers 3x D8 Motor Controller Kit 2In Stock
Min.: 1
Mult.: 1
12 VDC 24 VDC Ethernet IP30
igus Robot Controllers 2x D8 Motor Controller Kit 2In Stock
Min.: 1
Mult.: 1
12 VDC 24 VDC Ethernet IP30
Schneider Electric Robot Controllers controller, Lexium Cobot, for 5 and 7 kg payload robot Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

5 and 7 kg Payload Robot 2 Input 16 Input 2 Output 16 Output 100 VAC 240 VAC 24 VDC TCP/IP, Modbus TCP, Modbus RTU, Profinet, Ethernet/IP IP44 Stainless Steel 410 mm x 307 mm x 235 mm
Schneider Electric Robot Controllers controller, Lexium Cobot, for 3 kg payload robot Non-Stocked
Min.: 1
Mult.: 1

3 kg Payload Robot 2 Input 16 Input 2 Output 16 Output 100 VAC 240 VAC 24 VDC TCP/IP, Modbus TCP, Modbus RTU, Profinet, Ethernet/IP IP44 Stainless Steel 410 mm x 307 mm x 235 mm
Schneider Electric Robot Controllers controller, Lexium Cobot, for 12 and 18 kg payload robot Non-Stocked
Min.: 1
Mult.: 1

12 and 18 kg Payload Robot 2 Input 16 Input 2 Output 16 Output 100 VAC 240 VAC 24 VDC TCP/IP, Modbus TCP, Modbus RTU, Profinet, Ethernet/IP IP44 Stainless Steel 410 mm x 307 mm x 235 mm
igus Robot Controllers Plug and Play Controller FG-0006 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

igus Robot Controllers RL-IRC-LG-0012-AC-48-02-00-0 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

igus Robot Controllers RL-IRC-RG-0001-AC-48-02-00-0 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1