TE Connectivity Bulk Hook-up Wire

Filters

Availability options
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Wire Gauge - AWG Jacket Colour Cable Length Stranding Insulation Material Voltage Rating Conductor Material Maximum Temperature Type Packaging
TE Connectivity / Raychem 22759/33-20-9
TE Connectivity / Raychem Hook-up Wire 22759/33-20-9 PRICE PER FT
This item may require additional import fees and documentation. Customs delays may also occur.
1,389In Stock
10,000Expected 24-02-2027
₹484.39
₹431.84
₹411.78
₹385.98
Min.: 1
Mult.: 1
20 AWG White 1 ft 19 x 32 Ethylene Tetrafluoroethylene (ETFE) 600 V Silver Plated Copper + 200 C MIL-DTL-22759 Bulk
TE Connectivity / Raychem Hook-up Wire Priced Per Foot
This item may require additional import fees and documentation. Customs delays may also occur.
1,074In Stock
4,588On Order
₹134.71
₹121.34
₹115.60
₹107.96
Min.: 1
Mult.: 1
24 AWG Black 1 ft 19 x 0.12 Polyester 600 V Tinned Copper + 120 C Dual Wall Bulk
TE Connectivity / Raychem 22759/32-24-9
TE Connectivity / Raychem Hook-up Wire PRICE PER FT
This item may require additional import fees and documentation. Customs delays may also occur.
3,797In Stock
15,000Expected 11-01-2027
₹118.47
₹117.51
₹105.09
₹103.18
Min.: 1
Mult.: 1
24 AWG White 1 ft 19 x 36 Ethylene Tetrafluoroethylene (ETFE), Radiation Cross Linked 600 V Tinned Copper + 150 C MIL-DTL-22759 Bulk
TE Connectivity / AMP Hook-up Wire 18AWG 19x30 WH PRICE PER FT
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 35 Weeks
₹135.67
Min.: 2,000
Mult.: 1
18 AWG White 1 ft Polyvinylidene Fluoride (PVDF) 600 V Tinned Copper + 150 C Airframe Bulk
TE Connectivity / Raychem Hook-up Wire PRICE PER METER
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 32 Weeks
21 AWG 1 ft 37 x 0.127 Polyalkene 600 V Tinned Copper + 150 C Spec 44 Bulk