Signetik Gateways

Filters

Availability options

Applied filters

Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions
Signetik Gateways LoRaWAN Cellular Gateway Intelligent IoT - IP67 Outdoor - Compact (Minimal Peripherals / 12V)
This item may require additional import fees and documentation. Customs delays may also occur.
21In Stock
₹46,761.10
₹44,042.98
₹40,329.34
Min.: 1
Mult.: 1
LoRaWAN Gateways ARM Cortex A8 902 MHz to 928 MHz 10 Mb/s, 100 Mb/s 100 VAC, 7 VDC 240 VAC, 14 VDC - 30 C + 70 C 175 mm x 130 mm x 45 mm
Signetik Gateways Dual Socket Gateway - AM3352 Intelligent IoT Outdoor - Compact (Minimal Peripherals / 12V)
This item may require additional import fees and documentation. Customs delays may also occur.
5In Stock
₹25,241.67
₹23,866.85
₹22,359.23
Min.: 1
Mult.: 1
IoT Gateways ARM Cortex A8 UART, USB 12 V 12 V - 30 C + 70 C 120 mm x 83 mm x 21 mm
Signetik Gateways LoRaWAN Cellular Gateway Intelligent IoT - IP67 Outdoor - Compact (Minimal Peripherals / 12V)
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked
₹42,701.60
Min.: 25
Mult.: 25
LoRaWAN Gateways ARM Cortex A8 902 MHz to 928 MHz 10 Mb/s, 100 Mb/s 100 VAC, 7 VDC 240 VAC, 14 VDC - 30 C + 70 C 175 mm x 130 mm x 45 mm
Signetik Gateways LoRa 4 Channel SX1302 Module SPI Interface - u.FL Twin Connector
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked
₹6,498.63
₹6,395.45
Min.: 50
Mult.: 50
LoRa Gateways 915 MHz SPI 3.3 V 3.3 V - 40 C + 85 C 44 mm x 28.5 mm x 8.5 mm
Signetik Gateways LoRa 8 Channel SX1302 Module SPI Interface - u.FL Twin Connector
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked
₹7,687.15
₹7,523.78
Min.: 50
Mult.: 50
LoRa Gateways 915 MHz SPI 3.3 V 3.3 V - 40 C + 85 C 44 mm x 28.5 mm x 8.5 mm