Panasonic FP7 Series PLC Controllers

Filters

Availability options
Applied filters
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Inputs Number of Outputs Mounting Style Supply Voltage - Max Supply Voltage - Min Series Minimum Operating Temperature Maximum Operating Temperature
Panasonic Industry PLC Controllers FP7 Input unit, DC input, 16 points, Terminal block, 12 to 24 V DC, Common polarity: +/- common, Input time constant setting 1In Stock
Min.: 1
Mult.: 1

16 Input DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industry PLC Controllers FP7 analog input unit (high-speed and multi-channel type) Voltage / current, 25 s/channel, 16 bits,+/-0.1 F.S. or less (at 25 C 77 ?) - No UL
3On Order
Min.: 1
Mult.: 1

8 Input DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industry PLC Controllers Programmable Controller FP7 CPU Unit
3Expected 18-11-2026
Min.: 1
Mult.: 1

DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industry PLC Controllers Programmable Controller FP7 CPU Unit
3On Order
Min.: 1
Mult.: 1

DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industry PLC Controllers Programmable Controller FP7 CPU Unit
3Expected 19-11-2026
Min.: 1
Mult.: 1

DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industry PLC Controllers FP7 Analog Output unit (High-speed and high-accuracy type), 4 channels, Voltage / Current, Resolution: max. 16 bits.
3Expected 18-11-2026
Min.: 1
Mult.: 1

4 Output DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industry PLC Controllers FP7 Serial Communication Unit
3Expected 18-11-2026
Min.: 1
Mult.: 1

DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industry PLC Controllers FP7 Input and Output unit, DC input Transistor output Sourcing (PNP), Input:32 points, Output:32 points, MIL connector, Input: 24 V DC, 32 points/common Output: load current: 0.3 A, 0.1 A, mixed 3.2 A/common, 32 points/common
4Expected 19-11-2026
Min.: 1
Mult.: 1

32 Input 32 Output DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industry PLC Controllers FP7 Input and Output unit, DC input Transistor output Sink (NPN), Input:32 points, Output:32 points, MIL connector, Input: 24 V DC, 32 points/common Output: load current: 0.3 A, 0.1 A, mixed 3.2 A/common, 32 points/common
3Expected 18-11-2026
Min.: 1
Mult.: 1

32 Input 32 Output DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industry PLC Controllers FP7 Output units, Relay output, 16 points,Terminal block, 2 A/point, 5 A/common, 16 points/common (without relay socket) - No UL
6On Order
Min.: 1
Mult.: 1

16 Output DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industry PLC Controllers FP7 Output units, Transistor output Sink (NPN), 16 points,Terminal block, Load current: 1.0 A, 5 A/common, 16 points/common 3In Stock
Min.: 1
Mult.: 1

16 Output DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industry PLC Controllers Programmable Controller FP7 CPU Unit Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industry PLC Controllers FP7 Analog Input unit (High-speed and high-accuracy type), 4 channels, Voltage / Current, Resolution: max. 16 bits. Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

4 Input DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industry PLC Controllers Programmable Controller FP7 CPU Unit Non-Stocked
Min.: 1
Mult.: 1

DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industry PLC Controllers Programmable Controller FP7 CPU Unit Non-Stocked
Min.: 1
Mult.: 1

DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industry PLC Controllers Programmable Controller FP7 CPU Unit Non-Stocked
Min.: 1
Mult.: 1

DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industry PLC Controllers FP7 Expansion cables, Length: 1 m - No UL
Non-Stocked
Min.: 1
Mult.: 1

DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industry PLC Controllers FP7 Expansion cables, Length: 3 m - No UL
Non-Stocked
Min.: 1
Mult.: 1

DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industry PLC Controllers FP7 Expansion cables, Length: 10 m - No UL
Non-Stocked
Min.: 1
Mult.: 1

DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industry PLC Controllers FP7 Expansion cables, Length: 0.5 m - No UL
Non-Stocked
Min.: 1
Mult.: 1

DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industry PLC Controllers FP7 expansion master unit, Expansion of up to 3 slave units possible - No UL Non-Stocked
Min.: 1
Mult.: 1

DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industry PLC Controllers FP7 expansion slave unit, Up to 16 units can be connected to 1 slave unit - No UL Non-Stocked
Min.: 1
Mult.: 1

DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industry PLC Controllers FP7 High-speed Counter Unit 2 channels Non-Stocked
Min.: 1
Mult.: 1

2 Input 4 Output DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industry PLC Controllers FP7 High-speed Counter Unit 4 channels Non-Stocked
Min.: 1
Mult.: 1

4 Input 8 Output DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industry PLC Controllers FP7 Motion control unit EtherCAT type 16 axis Non-Stocked
Min.: 1
Mult.: 1

DIN Rail Mount 24 V 5 V FP7 0 C + 55 C