Nexcom Gateways

Filters

Availability options

Applied filters

Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging

NexAIoT Gateways Fieldbus Gateway, HiveX, E3805, 2GB RAM, 16GB eMMC, Real-time Ethernet (PROFINET/ EtherNet/IP), 12V/24V DC
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked
₹97,164.18
Min.: 1
Mult.: 1
Intel Atom E3805 1.33 GHz 10 Mb/s, 100 Mb/s, 1 Gb/s 2 Ethernet, 1 RS-232/485, 2 USB RS-232, USB 24 V 24 V - 20 C + 65 C 63 mm x 100 mm x 151 mm Bulk

NexAIoT Gateways Vision Intelligence Gateway, All of ASCII Code, Up to 800 ROIs, Up to 20 extraction pages, Up to 50 chars of data per ROI, Up to 5 FPS
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked
₹2,53,945.32
Min.: 1
Mult.: 1
Intel Celeron J1900 2 GHz 24 V 24 V - 5 C + 55 C 50 mm x 157 mm x 205 mm Bulk

NexAIoT Gateways Vision Intelligence Gateway, All of ASCII Code, Up to 2000 ROIs, Up to 30 extraction pages, Up to 100 chars of data per ROI, Up to 10 FPS
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked
₹4,17,904.38
Min.: 1
Mult.: 1
Intel Core i3-6100TE 24 V 24 V - 5 C + 55 C 155 mm x 185 mm x 251 mm Bulk