DFRobot Servers

Filters

Availability options

Applied filters

Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Number of Ports Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions RAM Packaging
DFRobot Servers LattePanda Sigma - x86 Windows / Linux Single Board Computer Server (32GB RAM, 500GB SSD, WiFi 6E)
This item may require additional import fees and documentation. Customs delays may also occur.
95In Stock
23On Order
₹1,06,407.68
Min.: 1
Mult.: 1
Single Board Computer Servers Intel Core i5-1340P 1.9 GHz to 4.6 GHz 6 Port 12 V 20 V 0 C + 45 C 146 mm x 102 mm x 24 mm 32 GB Bulk
DFRobot Servers LattePanda Sigma - x86 Windows / Linux Single Board Computer Server (32GB RAM)
This item may require additional import fees and documentation. Customs delays may also occur.
2In Stock
₹93,868.05
Min.: 1
Mult.: 1
Servers