UART Distance Sensors - Industrial

Filters

Availability options

Applied filters

Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Sensing Distance Resolution Sensing Method Supply Voltage - Max Supply Voltage - Min Interface Type Operating Supply Current IP Rating Mounting Style Minimum Operating Temperature Maximum Operating Temperature Series


Benewake Distance Sensors - Industrial TF03 180m long range IP67 distance sensor 191In Stock
27On Order
₹23,875.45
Min.: 1
Mult.: 1
Time of Flight - ToF 100 mm to 180 m 1 cm LiDAR 5 VDC 5 VDC UART 180 mA Panel Mount - 25 C + 60 C TF


Benewake Distance Sensors - Industrial TF02-Pro 40m IP65 LiDAR 291In Stock
₹8,397.97
Min.: 1
Mult.: 1
Time of Flight - ToF 50 mm to 40 m 1 cm LiDAR 12 VDC 5 VDC UART 200 mA Panel Mount - 20 C + 60 C TF


Benewake Distance Sensors - Industrial TFmini Plus 12m IP65 distance sensor 389In Stock
₹4,767.45
Min.: 1
Mult.: 1
Time of Flight - ToF 500 mm to 12 m 5 mm LiDAR 5 VDC 5 VDC UART 110 mA Panel Mount - 20 C + 60 C TF
Benewake Distance Sensors - Industrial TF350 350m long rang distance sensor 18In Stock
₹63,046.85
Min.: 1
Mult.: 1
Time of Flight - ToF 350 m 1 cm LiDAR 5 VDC 5 VDC UART 180 mA Panel Mount - 25 C + 60 C TF
Benewake Distance Sensors - Industrial TF03 100m long range IP67 distance sensor 50In Stock
₹21,009.25
Min.: 1
Mult.: 1
Time of Flight - ToF 100 mm to 100 m 1 cm LiDAR 5 VDC 5 VDC UART 180 mA Panel Mount - 25 C + 60 C TF
Seeed Studio Distance Sensors - Industrial RPLiDAR S2 Low Cost 360 Degree Laser Range Scanner - 30M Range
This item may require additional import fees and documentation. Customs delays may also occur.
39In Stock
₹38,120.46
Min.: 1
Mult.: 1
Large Scale Scanner 10 m, 30 m 5 VDC 5 VDC UART 400 mA - 10 C + 50 C
Seeed Studio Distance Sensors - Industrial RPLiDAR S1 Portable ToF Laser Scanner Kit - 40M Range
This item may require additional import fees and documentation. Customs delays may also occur.
13On Order
₹61,988.26
Min.: 1
Mult.: 1
ToF Laser Scanner 3.3 VDC 3.3 VDC UART
Seeed Studio Distance Sensors - Industrial RPLiDAR S2L 360 Degree Laser Range Scanner - 18M Range, 2D point cloud map, 80000 lux light resistance, IP65, high safety for human eye
1On Order
₹29,063.27
Min.: 1
Mult.: 1
Laser Range Scanner 18 m 13 mm 5 VDC 5 VDC UART 400 mA IP65 Panel Mount - 10 C + 50 C
Seeed Studio Distance Sensors - Industrial RPLiDAR A2M12 360 Degree Laser Scanner Kit - 12M Range
Mouser does not presently sell this product in your region.
Laser Scanner Kit 200 mm to 12 m 0.5 mm 5 VDC 5 VDC UART Panel Mount
SparkFun Distance Sensors - Industrial Cygbot s CygLiDAR D2 is a compact solid-state dual-mode ToF LiDAR sensor capable of generating both 2D range maps and 3D point cloud data. With no moving parts the D2 offers high durability in vibration-prone or harsh indoor environments. Its lig Non-Stocked
₹20,899.38
Min.: 1
Mult.: 1
No
200 mm to 7000 mm LiDAR UART - 20 C + 60 C