FM011402SM12

Xtreme Cable
678-FM011402SM12
FM011402SM12

Mfr.:

Description:
Fibre Optic Cables 1-SM Fiber, Vectran, XPUR; Xtreme Light PRC PER FT

Lifecycle:
New At Mouser
This product may require additional documentation to export from the United States.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Winchester Interconnect
Product Category: Fibre Optic Cables
Delivery Alerts:
 This product may require additional documentation to export from the United States.
 This item may require additional import fees and documentation. Customs delays may also occur.
Singlemode
1 Fiber
2.3 mm
Single Mode
Polyurethane (PUR)
Green
Outdoor
Brand: Xtreme Cable
Outside Diameter: 2.3 mm
Packaging: Reel
Packaging: Cut Tape
Product Type: Fiber Optic Cables
Factory Pack Quantity: 5000
Subcategory: Fiber Optic
Tradename: Xtreme-Light
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
8A002.a.3
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Xtreme-Light® Fiber Cable

Xtreme Cable Xtreme-Light® Fiber Cable is designed for rugged applications with single-mode construction and a break strength of 300lbs. This cable features a unique high-modulus coating for increased survivability in harsh environments. The Xtreme-Light cable is compression resistant and hydrostatic, tested at 15kpsi and subsea depths of 10km. Xtreme Cable Xtreme-Light Fiber Cable offers a minimum bend radius of 50mm and an operating temperature range of -60°C to +150°C.

In Stock: 32

Stock:
32
Can Dispatch Immediately
On Order:
5,000
Expected 05-02-2027
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹284.71 ₹284.71
₹258.91 ₹2,589.10
₹228.34 ₹22,834.00
₹193.95 ₹96,975.00
₹172.93 ₹1,72,930.00
Full Reel (Order in multiples of 5000)
₹146.18 ₹7,30,900.00
10,000 Quote