M22-USB-SA

Eaton Electrical
504-M22-USB-SA
M22-USB-SA

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB SOCKET

This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: USB Cables / IEEE 1394 Cables
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
USB Cable Assemblies
Socket
USB 2.0
USB 2.0
Female / Female
2 ft
IP67, IP69K
M22
Brand: Eaton Electrical
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 38.555 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pilot Devices for IEC Control

Eaton Electrical Pilot Devices for IEC Control help industrial machines perform more than one function, allowing workers to interact with a machine's operation. These devices communicate information from a human to a machine (turning it on and off) and from a machine to a human (the current state of the machine). Eaton Electrical Pilot Devices for IEC Control comprise pushbuttons, selector switches, toggle switches, rocker switches, indicating lights, and signal towers. These devices can be found in any application, including residential, commercial, and industrial, where there is a need to operate or talk to a machine.

In Stock: 27

Stock:
27 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12,354.28 ₹12,354.28
₹12,178.48 ₹1,21,784.80
₹11,878.49 ₹2,96,962.25
₹11,261.30 ₹5,63,065.00
₹10,873.41 ₹10,87,341.00