Newest Wirewound Resistors

Types of Wirewound Resistors

Change category view

Bourns UALH Al-Housed High-Power Wirewound Resistors
Bourns UALH Al-Housed High-Power Wirewound Resistors
10-08-2026
Delivers high stability and reliability under demanding electrical and thermal conditions.
Bourns UT-A High-Temperature Power Resistors
Bourns UT-A High-Temperature Power Resistors
09-02-2026
AEC-Q200 compliant wirewound resistors designed to deliver stable, accurate performance.
Ohmite HVS Aluminum-Housed Resistors
Ohmite HVS Aluminum-Housed Resistors
12-15-2025
Manufactured in line with MIL-18546, designed for direct heatsink mounting with a thermal compound.
Bourns SM10 Through-Hole Wirewound Resistors
Bourns SM10 Through-Hole Wirewound Resistors
11-19-2025
Precision wirewound resistors with resistances up to 250KΩ and ±0.005% to ±1% resistance tolerance.
TE Connectivity FWFU Fusible Wire Wound Fixed Resistors
TE Connectivity FWFU Fusible Wire Wound Fixed Resistors
07-23-2025
A special type of resistor that also acts as a safety fuse, useful for controlling inrush currents.
Bourns S & SL Surface Mount Wirewound Resistors
Bourns S & SL Surface Mount Wirewound Resistors
01-10-2025
Feature excellent surge handling capability and 0.005kΩ to 50kΩ resistance range.
Bourns UW Riedon™ Ceramic Wirewound Resistors
Bourns UW Riedon™ Ceramic Wirewound Resistors
01-09-2025
Offer flameproof design with an optional built-in standoff and feature 2W to 15W power ratings.
Bourns UT Riedon™ High-Temperature Power Resistors
Bourns UT Riedon™ High-Temperature Power Resistors
01-09-2025
Feature 0.02kΩ to 320kΩ resistance range and superior pulse handling capabilities.
Bourns UV Riedon™ Ceramic Wirewound Resistors
Bourns UV Riedon™ Ceramic Wirewound Resistors
01-09-2025
Available in 0.01kΩ to 91kΩ resistances, 2W to 10W power ratings, and are designed with low TCR.
Bourns UB Riedon™ Miniature Silicone Coated Resistors
Bourns UB Riedon™ Miniature Silicone Coated Resistors
01-09-2025
Designed to Mil-R-26/Mil-R-39007 power ratings and feature 0.02KΩ to 260KΩ resistances.
Bourns PWRx Wirewound Resistors
Bourns PWRx Wirewound Resistors
01-07-2025
Boast a high power density and excellent pulse power characteristics with up to 10W high power.
Bourns UAL Riedon™ Power Resistors
Bourns UAL Riedon™ Power Resistors
01-07-2025
Feature 0.01KΩ to 250KΩ resistance range, 5W to 50W power ratings, and ±20PPM/°C low TCR.
Bourns MT Riedon™ Low Ohm Power Resistors
Bourns MT Riedon™ Low Ohm Power Resistors
01-07-2025
Coated wire wound devices with <10nH inductance and 1W to 5W power ratings.
Bourns UWP High Power Ceramic Wirewound Resistors
Bourns UWP High Power Ceramic Wirewound Resistors
11-15-2024
Power ratings of 20W, 30W, 40W, 60W, or 100W with resistances from 0.5Ω to 1KΩ.
Vishay M49465 Military Wirewound Resistors
Vishay M49465 Military Wirewound Resistors
11-13-2024
Axial lead resistors that feature precision power, low inductance, and are MIL-PRF-49465 qualified.
Ohmite HS(M) Aluminum Housed Resistors
Ohmite HS(M) Aluminum Housed Resistors
06-21-2024
Can be connected with FASTON connectors and does not need to solder wires to the standard terminals.
Ohmite HSX High-Precision Hermetically Sealed Resistors
Ohmite HSX High-Precision Hermetically Sealed Resistors
02-14-2024
Exhibits excellent long-term stability and moisture resistance even at high resistance values.
TE Connectivity SMQ SMD Moulded Power Resistors
TE Connectivity SMQ SMD Moulded Power Resistors
11-21-2023
Features an AEC-Q200-qualified surface mount resistor with UL 94V-0 flame-resistant coating.
TE Connectivity SQ Series Cement-Housed High Power Resistors
TE Connectivity SQ Series Cement-Housed High Power Resistors
11-07-2023
Offer high insulation resistance, low surface temperature, and excellent TCR.
TE Connectivity CJB Aluminium-Housed Resistors
TE Connectivity CJB Aluminium-Housed Resistors
11-06-2023
Constructed using aluminium sections with no need for additional heat sinking.
TE Connectivity Wirewound Anti-Surge Resistors
TE Connectivity Wirewound Anti-Surge Resistors
05-16-2023
Manufactured with high-quality materials and offering flame-proof coating.
Viewing: 1 - 21 of 21