4DLCD-35-320-480-RT-NM-295-M16_S

4D LCD
971-4D35480320RTPIPS
4DLCD-35-320-480-RT-NM-295-M16_S

Mfr.:

Description:
TFT Displays & Accessories 3.5" IPS TFT-LCD, Resistive Touch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,216.11 ₹5,216.11
₹4,231.46 ₹42,314.60
₹3,871.21 ₹3,87,121.00

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: TFT Displays & Accessories
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Bulk
Brand: 4D LCD
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: TFT Displays
Series: 4DLCD-35480320
Factory Pack Quantity: 50
Subcategory: Displays
Unit Weight: 28.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8524911000
JPHTS:
852491000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

3.5" TFT LCD Modules

4D LCD 3.5" TFT LCD Modules are color active matrix LCD modules integrating an amorphous silicon thin-film transistor. These LCD modules include a color TFT-LCD panel, driver IC, FPC, and a backlight unit. Options available include with or without a Resistive/Capacitive Touch Panel (RTP or CTP) and with or without Cover Lens Bezel (CLB). The 3.5" LCD modules' display area contains 320 x 480 pixels. These LCD modules are RoHS compliant and operate within the -20°C to 70°C temperature range.