102991322

Seeed Studio
713-102991322
102991322

Mfr.:

Description:
Cameras & Camera Modules OpenMV4 H7

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,406.13 ₹6,406.13

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Cameras & Camera Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Cameras
Camera Modules
640 x 480, 320 x 240
CAN, I2C, SPI, USB
OpenMV Cam H7
60 fps
3.3 V
RGB
- 20 C
+ 70 C
45 mm x 36 mm x 30 mm
Brand: Seeed Studio
Installed RAM: 1 MB
Memory Type: Flash, RAM
Operating Supply Current: 170 mA
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8525891900
USHTS:
8525895050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.