28084

Parallax
619-28084
28084

Mfr.:

Description:
Electronic Paper Displays - ePaper 296x128, 2.9-in ePaper Display

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,695.20 ₹2,695.20

Product Attribute Attribute Value Select Attribute
Parallax
Product Category: Electronic Paper Displays - ePaper
Black, White
2.9 in
296 x 128
SPI
89.5 mm x 38 mm
66.9 mm x 29 mm
5 V
0 C
+ 50 C
Background Colour: Black, White
Brand: Parallax
Product: E-Paper Displays
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Unit Weight: 59.305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531200040
ECCN:
EAR99

296x128 2.9" ePaper Display

Parallax 296x128 2.9" ePaper Display is an elegant module that displays crisp, clear text and images with black e-ink. The display has a 296x128 pixel resolution on a 2.9" screen. It's thin, lightweight, and with very low current requirements, is ideal for small handheld applications and fixed installations. The ePaper module is easy to use with BlocklyProp visual programming. Define text, values, and shapes with a single block. Or, store several bitmap images on a microSD card and call them by filename to display as needed during project run-time.

FEATURED PRODUCTS
PARALLAX