U119

M5Stack
170-U119
U119

Mfr.:

Description:
OLED Displays & Accessories A 1.3-inch OLED expansion screen unit. It adopts SH1107 drive scheme

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 172

Stock:
172 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹983.75 ₹983.75

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: OLED Displays & Accessories
RoHS:  
OLED Display Modules
Without Touch Panel
128 x 64
14.7 mm x 29.42 mm
56 mm x 24 mm x 8 mm
I2C
58 mA
+ 40 C
0 C
UNIT
Brand: M5Stack
Product Type: OLED Displays
Factory Pack Quantity: 10
Subcategory: Displays
Viewing Angle: 360 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531200040
ECCN:
EAR99

Unit OLED

M5Stack Unit OLED is a 1.3-inch OLED expansion screen unit with 128 x 64 resolution that adopts the SH1107 drive scheme. This OLED screen is integrated with a magnetic design on the back that allows it to be fixed on the metal surface by adsorption. The unit OLED has I2C communication interface and full viewing angle. This OLED screen is ideally used for information display.