U193

M5Stack
170-U193
U193

Mfr.:

Description:
LED Displays & Accessories Puzzle Unit 8x8 LED Matrix (WS2812E)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 90

Stock:
90 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹673.80 ₹673.80

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: LED Displays & Accessories
RoHS:  
Light Control Units
Red, Green, Blue
Brand: M5Stack
Product Type: LED Displays
Factory Pack Quantity: 1
Subcategory: Displays
Touch Panel: Without Touch Panel
Unit Weight: 6.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

U193 Unit Puzzle

M5Stack U193 Unit Puzzle is a multi-color light control unit with an 8x8 RGB array made up of 64 WS2812E RGB LEDs. Each LED is separated by a grid structure to prevent interference between adjacent lights to ensure a clear light effect. This unit includes one onboard grove connector for input signal and one for output. The output grove connector consists of an IO port for connecting other M5 devices. The U193 unit puzzle features an M2 mounting hole on the bottom for secure fixing. This unit supports Arduino, UIFlow, and ESP-IDF programming platforms. The U193 unit puzzle is used in smart lighting, decorative displays, and interactive installations.