Tube Solid State Relays - PCB Mount

Results: 19
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
Panasonic Industrial Devices Solid State Relays - PCB Mount 100v 2A SIL Form A Norm-Open
623In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 1.8 A 100 VAC, 100 VDC 1 Form A (SPST-NO) 1.3 VDC SIP-4 Photo MOSFET 6.5 mA - 40 C + 85 C 21 mm (0.827 in) 3.5 mm (0.138 in) 12.5 mm (0.492 in) AQZ
Panasonic Industrial Devices Solid State Relays - PCB Mount PhotoMOS RELAY
363In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 3.6 A 60 VDC 1 Form A (SPST-NO) 1.4 VDC SIP-4 Photo MOSFET 6.5 mA - 40 C + 85 C 21 mm (0.827 in) 3.5 mm (0.138 in) 12.5 mm (0.492 in) AQZ
Panasonic Industrial Devices Solid State Relays - PCB Mount 2.6A 100V 4PIN SPST
258In Stock
500Expected 25-05-2026
Min.: 1
Mult.: 1

Tube PCB Mount 2.6 A 100 VDC 1 Form A (SPST-NO) 1.25 VDC SIP-4 Photo MOSFET 50 mA - 40 C + 85 C 21 mm (0.827 in) 3.5 mm (0.138 in) 12.5 mm (0.492 in) AQZ
Panasonic Industrial Devices Solid State Relays - PCB Mount 3A 60V 4PIN SPST
1,087In Stock
1,050Expected 05-05-2026
Min.: 1
Mult.: 1

Tube PCB Mount 3 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.25 VDC SIP-4 Photo MOSFET 50 mA - 40 C + 85 C 21 mm (0.827 in) 3.5 mm (0.138 in) 12.5 mm (0.492 in) AQZ
Panasonic Industrial Devices Solid State Relays - PCB Mount 2A 100V 4PIN SPST
405In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 2 A 100 VAC, 100 VDC 1 Form A (SPST-NO) 1.25 VDC SIP-4 Photo MOSFET 50 mA - 40 C + 85 C 21 mm (0.827 in) 3.5 mm (0.138 in) 12.5 mm (0.492 in) AQZ
Panasonic Industrial Devices Solid State Relays - PCB Mount 600V 1.0A SIL4-pin PhotoMOS
570In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 1 A 600 VAC, 600 VDC 1 Form A (SPST-NO) 1.25 VDC SIL-4 Photo MOSFET 50 mA - 40 C + 85 C 21 mm (0.827 in) 3.5 mm (0.138 in) 12.5 mm (0.492 in) AQZ
Panasonic Industrial Devices Solid State Relays - PCB Mount 1A 200V SPST
780In Stock
500Expected 08-04-2026
Min.: 1
Mult.: 1

Tube PCB Mount 1 A 200 VAC, 200 VDC 1 Form A (SPST-NO) 1.25 VDC SIP-4 Photo MOSFET 50 mA - 40 C + 85 C 21 mm (0.827 in) 3.5 mm (0.138 in) 12.5 mm (0.492 in) AQZ
Panasonic Industrial Devices Solid State Relays - PCB Mount 400v .7A SIL Form A Norm-Open
38In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 600 mA 400 VAC 1 Form A (SPST-NO) 1.3 VDC to 5 VDC SIP-4 MOSFET - 40 C + 85 C 21 mm (0.827 in) 3.5 mm (0.138 in) 12.5 mm (0.492 in) AQZ
Panasonic Industrial Devices Solid State Relays - PCB Mount 100v 2.6A SIL Form A Norm-Open
56In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 2.3 A 100 VDC 1 Form A (SPST-NO) 1.4 VDC SIP-4 Photo MOSFET 6.5 mA - 40 C + 85 C 21 mm (0.827 in) 3.5 mm (0.138 in) 12.5 mm (0.492 in) AQZ
Panasonic Industrial Devices Solid State Relays - PCB Mount 60v 3A SIL Form A Norm-Open
25In Stock
325On Order
Min.: 1
Mult.: 1

Tube PCB Mount 2.7 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.4 VDC SIP-4 Photo MOSFET 6.5 mA - 40 C + 85 C 21 mm (0.827 in) 3.5 mm (0.138 in) 12.5 mm (0.492 in) AQZ
Panasonic Industrial Devices Solid State Relays - PCB Mount PhotoMOS 1 FormA SIL 6.0A @ 60V AC/DC
58In Stock
825On Order
Min.: 1
Mult.: 1

Tube PCB Mount 6 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.25 VDC SIL-4 Photo MOSFET 50 mA - 40 C + 85 C 21 mm (0.827 in) 3.5 mm (0.138 in) 12.5 mm (0.492 in) AQZ
Panasonic Industrial Devices Solid State Relays - PCB Mount 0.5A 400V SPST
288In Stock
775Expected 13-04-2026
Min.: 1
Mult.: 1

Tube PCB Mount 500 mA 400 VAC, 400 VDC 1 Form A (SPST-NO) 1.25 VDC SIP-4 Photo MOSFET 50 mA - 40 C + 85 C 21 mm (0.827 in) 3.5 mm (0.138 in) 12.5 mm (0.492 in) AQZ
Panasonic Industrial Devices Solid State Relays - PCB Mount 400v .5A SIL Form A Norm-Open
40In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 450 mA 400 VAC, 400 VDC 1 Form A (SPST-NO) 1.3 VDC SIP-4 Photo MOSFET 6.5 mA - 40 C + 85 C 21 mm (0.827 in) 3.5 mm (0.138 in) 12.5 mm (0.492 in) AQZ
Panasonic Industrial Devices Solid State Relays - PCB Mount 4A 60V 4PIN SPST
6,040On Order
Min.: 1
Mult.: 1

Tube PCB Mount 4 A 60 VDC 1 Form A (SPST-NO) 1.25 VDC SIP-4 Photo MOSFET 50 mA - 40 C + 85 C 21 mm (0.827 in) 3.5 mm (0.138 in) 12.5 mm (0.492 in) AQZ
Panasonic Industrial Devices Solid State Relays - PCB Mount 200v 1.3A SIL Form A Norm-Open
315On Order
Min.: 1
Mult.: 1

Tube PCB Mount 1.1 A 200 VDC 1 Form A (SPST-NO) 1.4 VDC SIP-4 Photo MOSFET 6.5 mA - 40 C + 85 C 21 mm (0.827 in) 3.5 mm (0.138 in) 12.5 mm (0.492 in) AQZ
Panasonic Industrial Devices Solid State Relays - PCB Mount 100V 4.0A SIL4-pin PhotoMOS
125On Order
Min.: 1
Mult.: 1

Tube PCB Mount 4 A 100 VAC, 100 VDC 1 Form A (SPST-NO) 1.25 VDC SIL-4 Photo MOSFET 50 mA - 40 C + 85 C 21 mm (0.827 in) 3.5 mm (0.138 in) 12.5 mm (0.492 in) AQZ
Panasonic Industrial Devices Solid State Relays - PCB Mount 0.5 A 400V SPST-NC
991Expected 24-06-2026
Min.: 1
Mult.: 1

Tube PCB Mount 500 mA 400 VAC, 400 VDC 1 Form B (SPST-NC) 1.25 VDC SIP-4 Photo MOSFET 50 mA - 40 C + 85 C 21 mm (0.827 in) 3.5 mm (0.138 in) 12.5 mm (0.492 in) AQZ
Panasonic Industrial Devices Solid State Relays - PCB Mount 200v 1A SIL Form A Norm-Open
123On Order
Min.: 1
Mult.: 1

Tube PCB Mount 900 mA 200 VAC, 200 VDC 1 Form A (SPST-NO) 1.3 VDC SIP-4 Photo MOSFET 6.5 mA - 40 C + 85 C 21 mm (0.827 in) 3.5 mm (0.138 in) 12.5 mm (0.492 in) AQZ
Panasonic Industrial Devices Solid State Relays - PCB Mount PhotoMOS 1 FormA SIL 2.0A @ 200V AC/DC
50Expected 06-07-2026
Min.: 1
Mult.: 1

Tube PCB Mount 2 A 200 VAC, 200 VDC 1 Form A (SPST-NO) 1.25 VDC SIL-4 Photo MOSFET 50 mA - 40 C + 85 C 21 mm (0.827 in) 3.5 mm (0.138 in) 12.5 mm (0.492 in) AQZ