Chip LEDs

ROHM Semiconductor Chip LEDs include compact, high power, side-emitting, and rear-mount types in addition to the standard types. ROHM Semiconductor Chip LEDs feature a range of LED colors and brightness levels for a variety of applications.

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Illumination Colour If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
ROHM Semiconductor Single Colour LEDs RED .55MM THICK SMD SIDE VIEW
2,214In Stock
6,000Expected 14-05-2026
Min.: 1
Mult.: 1
Reel: 3,000

Red LEDs SMD/SMT 0603 (1608 metric) 630 nm Red 20 mA 2 V 75 mW Colorless 1.2 mm x 0.55 mm Rectangular Water Clear SML-A1 Reel, Cut Tape, MouseReel
ROHM Semiconductor Single Colour LEDs 611NM ORN WTR CLR
Non-Stocked Lead-Time 10 Weeks

Orange LEDs SMD/SMT 0603 (1608 metric) 606 nm Orange 20 mA 2 V 75 mW Colorless 1.2 mm x 0.55 mm Rectangular Water Clear SML-A1 Reel
ROHM Semiconductor Single Colour LEDs GREEN .55MM THICK SMD SIDE VIEW
Non-Stocked Lead-Time 10 Weeks

Green LEDs SMD/SMT 0603 (1608 metric) 570 nm Green 20 mA 2.1 V 65 mW Colorless 1.2 mm x 0.55 mm Rectangular Water Clear SML-A1 Reel
ROHM Semiconductor Single Colour LEDs YELLOW .55MM THICK SMD SIDE VIEW
Non-Stocked Lead-Time 10 Weeks

Yellow LEDs SMD/SMT 0603 (1608 metric) 590 nm Yellow 20 mA 2 V 75 mW Colorless 1.2 mm x 0.55 mm Rectangular Water Clear SML-A1 Reel