Sharp Microelectronics Transistor Output Optocouplers

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Isolation Voltage Output Type Current Transfer Ratio - Min Current Transfer Ratio - Max If - Forward Current Vf - Forward Voltage Maximum Collector Emitter Voltage Maximum Collector Current Maximum Collector Emitter Saturation Voltage Rise Time Fall Time Vr - Reverse Voltage Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Packaging
Sharp Microelectronics Transistor Output Optocouplers 80-160% CTR ranked PC357NJ0000F 7,207In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT Miniflat-4 1 Channel 3750 Vrms NPN Phototransistor 80 % 160 % 50 mA 1.4 V 80 V 8 mA 200 mV 18 us 18 us 6 V 170 mW - 30 C + 100 C Reel, Cut Tape, MouseReel
Sharp Microelectronics Transistor Output Optocouplers 130-260% CTR ranked PC357NJ0000F 6,923In Stock
9,000Expected 30-04-2026
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT Miniflat-4 1 Channel 3750 Vrms NPN Phototransistor 130 % 260 % 50 mA 1.4 V 80 V 13 mA 200 mV 18 us 18 us 6 V 170 mW - 30 C + 100 C Reel, Cut Tape, MouseReel
Sharp Microelectronics Transistor Output Optocouplers 200-400% CTR ranked PC357NJ0000F 6,461In Stock
12,000Expected 30-04-2026
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT Miniflat-4 1 Channel 3750 Vrms NPN Phototransistor 200 % 400 % 50 mA 1.4 V 80 V 20 mA 200 mV 18 us 18 us 6 V 170 mW - 30 C + 100 C Reel, Cut Tape, MouseReel
Sharp Microelectronics Transistor Output Optocouplers 300-600% CTR ranked PC357NJ0000F 7,867In Stock
12,000Expected 04-06-2026
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT Miniflat-4 1 Channel 3750 Vrms NPN Phototransistor 300 % 600 % 50 mA 1.4 V 80 V 30 mA 200 mV 18 us 18 us 6 V 170 mW - 30 C + 100 C Reel, Cut Tape
Sharp Microelectronics Transistor Output Optocouplers Photocoupler DC Input 20,024In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT Miniflat-4 1 Channel 3750 Vrms NPN Phototransistor 50 % 600 % 50 mA 1.4 V 80 V 30 mA 200 mV 18 us 18 us 6 V 170 mW - 30 C + 100 C Reel, Cut Tape, MouseReel
Sharp Microelectronics Transistor Output Optocouplers 200-600% CTR ranked PC357NJ0000F 958In Stock
12,000Expected 16-04-2026
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT Miniflat-4 1 Channel 3750 Vrms NPN Phototransistor 200 % 600 % 50 mA 1.4 V 80 V 50 mA 200 mV 18 us 18 us 6 V 170 mW - 30 C + 100 C Reel, Cut Tape
Sharp Microelectronics Transistor Output Optocouplers 130-400% CTR ranked PC357NJ0000F Non-Stocked
Min.: 12,000
Mult.: 12,000
Reel: 3,000

SMD/SMT Miniflat-4 1 Channel 3750 Vrms NPN Phototransistor 50 mA 1.4 V 80 V 50 mA 200 mV 18 us 18 us 6 V 170 mW - 30 C + 100 C Reel
Sharp Microelectronics Transistor Output Optocouplers 130-600% CTR ranked PC357NJ0000F Non-Stocked
Min.: 12,000
Mult.: 12,000
Reel: 3,000

SMD/SMT Miniflat-4 1 Channel 3750 Vrms NPN Phototransistor 50 mA 1.4 V 80 V 50 mA 200 mV 18 us 18 us 6 V 170 mW - 30 C + 100 C Reel