200 mA LED Drivers Power Supplies

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Series IP Rating
ERP LED Power Supplies 120 Vac, 85% efficiency, Round Plastic Case, Forward & Reverse Phase dimming, 1-100% dimming range, 8.4 W max, 200 mA Iout, 42 V max Vout
97In Stock
50On Order
Min.: 1
Mult.: 1

Constant Current (CC) 200 mA 42 VDC 8.4 W 90 VAC to 132 VAC With Dimming 1 Output Chassis Mount 58 mm (2.283 in) 58 mm (2.283 in) 31.7 mm (1.248 in) Industrial EBR IP20
RECOM Power LED Power Supplies 3.2W/200mA 90-264Vin 16Vout DALI
13In Stock
Min.: 1
Mult.: 1

200 mA 16 VDC 3.2 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 112 mm (4.409 in) 42 mm (1.654 in) 24 mm (0.945 in) Industrial RELV4 IP20


ERP LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 8.4 W max, 200 mA Iout, 42 V max Vout
50In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 200 mA 42 VDC 8.4 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25.2 mm (0.992 in) Industrial ESS IP64