STM32 Series TFT Displays & Accessories

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Supply Current Product Display Mode Diagonal Display Resolution - Pixels Interface Type Touch Panel Backlighting Brightness Viewing Area - W x H Module Size - W x H x T Operating Supply Voltage
Riverdi TFT Displays & Accessories 10.1", STM32, no frame, CTP, air bond
6In Stock
Min.: 1
Mult.: 1

69 mA to 1.57 A TFT LCD Displays Transmissive 10.1 in 1280 x 800 CAN, RiBUS, RS232, RS485, USB Capacitive Touch Panel LED 800 cd/m2 217.96 mm x 136.6 mm 257.96 mm mm x 168.6 mm x 16 mm 6 V to 48 V
Riverdi TFT Displays & Accessories 10.1",STM32,no frame,atouch,CTP,air bond
4In Stock
Min.: 1
Mult.: 1

69 mA to 1.57 A TFT LCD Displays Transmissive 10.1 in 1280 x 800 CAN, RiBUS, RS232, RS485, USB Capacitive Touch Panel LED 800 cd/m2 217.96 mm x 136.6 mm 229.46 mm mm x 149.1 mm x 16 mm 6 V to 48 V
Riverdi TFT Displays & Accessories STM32 5" CTP Air Bonding AntiUV
10In Stock
Min.: 1
Mult.: 1

19 mA to 437 mA TFT LCD Displays Transmissive 5 in 800 x 480 CAN, RIBUS, RS485, USB Capacitive Touch Panel LED 800 cd/m2 108.6 mm x 65.4 mm 136 mm mm x 92.8 mm mm x 12.05 mm 6 V to 48 V
Riverdi TFT Displays & Accessories STM32 5" CTP Air Bonding
18In Stock
Min.: 1
Mult.: 1

19 mA to 437 mA TFT LCD Displays Transmissive 5 in 800 x 480 CAN, RIBUS, RS485, USB Capacitive Touch Panel LED 800 cd/m2 108.6 mm x 65.4 mm 136 mm mm x 92.8 mm mm x 12.77 mm 6 V to 48 V
Riverdi TFT Displays & Accessories STM32 5" CTP Optical Bonding
21In Stock
20Expected 08-06-2026
Min.: 1
Mult.: 1

19 mA to 437 mA TFT LCD Displays Transmissive 5 in 800 x 480 CAN, RIBUS, RS485, USB Capacitive Touch Panel LED 850 cd/m2 108.6 mm x 65.4 mm 136 mm mm x 92.8 mm mm x 12.05 mm 6 V to 48 V
Riverdi TFT Displays & Accessories 10.1", STM32, frame, no touch
77In Stock
Min.: 1
Mult.: 1

59 mA to 1.49 A TFT LCD Displays Transmissive 10.1 in 1280 x 800 CAN, RiBUS, RS232, RS485, USB Without Touch Panel LED 1000 cd/m2 220.06 mm x 138.7 mm 246.66 mm mm x 151.3 mm x 14.88 mm 6 V to 48 V
Riverdi TFT Displays & Accessories 10.1", STM32, frame, atouch,CTP,air bond
8In Stock
Min.: 1
Mult.: 1

69 mA to 1.57 A TFT LCD Displays Transmissive 10.1 in 1280 x 800 CAN, RiBUS, RS232, RS485, USB Capacitive Touch Panel LED 800 cd/m2 217.96 mm x 136.6 mm 246.66 mm mm x 151.3 mm x 17.23 mm 6 V to 48 V
Riverdi TFT Displays & Accessories STM32, 10.1" HB,IPS, CTP, optical bonding, uxTouch, Anti-UV 16In Stock
Min.: 1
Mult.: 1

69 mA to 1.57 A TFT LCD Displays Transmissive 10.1 in 1280 x 800 CAN, RiBUS, RS232, RS485, USB Capacitive Touch Panel LED 850 cd/m2 217.96 mm x 136.6 mm 257.96 mm mm x 168.6 mm x 15.5 mm 6 V to 48 V
Riverdi TFT Displays & Accessories 10.1", STM32, no frame, no touch
2In Stock
Min.: 1
Mult.: 1

59 mA to 1.49 A TFT LCD Displays Transmissive 10.1 in 1280 x 800 CAN, RiBUS, RS232, RS485, USB Without Touch Panel LED 1000 cd/m2 220.06 mm x 138.7 mm 229.46 mm mm x 149.1 mm x 13.65 mm 6 V to 48 V