320 x 240 Cameras & Camera Modules

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Display Resolution - Pixels Interface Type Description/Function Number of frames per second Operating Supply Voltage Video Format Supported Minimum Operating Temperature Maximum Operating Temperature Dimensions
meerecompany Cameras & Camera Modules

Camera Modules ToF Cameras 320 x 240 USB 2.0 QVGA ToF Camera Module 20 fps 5 V QVGA 0 C + 50 C 55 mm x 20 mm x 24 mm
Teledyne FLIR Cameras & Camera Modules FLIR GF77 25 LR (7-8.5 m) + 6 LR (7-8.5 m)

Cameras Optical Gas Imaging Cameras 320 x 240 DP, USB 3.6 V H.264, JPEG, MPEG-4, MJPEG - 15 C + 50 C 150.5 mm x 201.3 mm x 167.3 mm
Teledyne FLIR Cameras & Camera Modules FLIR GF77 25 LR (7-8.5 m) + 25 HR (9.5-12 m)

Cameras Optical Gas Imaging Cameras 320 x 240 DP, USB 3.6 V H.264, JPEG, MPEG-4, MJPEG - 15 C + 50 C 150.5 mm x 201.3 mm x 167.3 mm
Teledyne FLIR Cameras & Camera Modules FLIR GF77 25 HR (9.5-12 m) + 6 HR (9.5-12 m)

Cameras Optical Gas Imaging Cameras 320 x 240 DP, USB 3.6 V H.264, JPEG, MPEG-4, MJPEG - 15 C + 50 C 150.5 mm x 201.3 mm x 167.3 mm
Teledyne FLIR Cameras & Camera Modules FLIR GF77 25 LR (7-8.5 m) + LR (7-8.5 m) 6 + 25 HR (9.5-12 m)

Cameras Optical Gas Imaging Cameras 320 x 240 DP, USB 3.6 V H.264, JPEG, MPEG-4, MJPEG - 15 C + 50 C 150.5 mm x 201.3 mm x 167.3 mm
Teledyne FLIR Cameras & Camera Modules FLIR GF77 25 LR (7-8.5 m) + 25 HR (9.5-12 m) + 6 HR (9.5-12 m)

Cameras Optical Gas Imaging Cameras 320 x 240 DP, USB 3.6 V H.264, JPEG, MPEG-4, MJPEG - 15 C + 50 C 150.5 mm x 201.3 mm x 167.3 mm
Teledyne FLIR Cameras & Camera Modules FLIR GF77 25 LR (7-8.5 m) + LR (7-8.5 m) 6 + 25 HR (9.5-12 m) + 6 HR (9.5-12 m)

Cameras Optical Gas Imaging Cameras 320 x 240 DP, USB 3.6 V H.264, JPEG, MPEG-4, MJPEG - 15 C + 50 C 150.5 mm x 201.3 mm x 167.3 mm
Teledyne FLIR Cameras & Camera Modules FLIR GF77 25 LR (7-8.5 m)

Cameras Optical Gas Imaging Cameras 320 x 240 DP, USB 3.6 V H.264, JPEG, MPEG-4, MJPEG - 15 C + 50 C 150.5 mm x 201.3 mm x 167.3 mm
Teledyne FLIR Cameras & Camera Modules FLIR GF77 25 HR (9.5-12 m)

Cameras Optical Gas Imaging Cameras 320 x 240 DP, USB 3.6 V H.264, JPEG, MPEG-4, MJPEG - 15 C + 50 C 150.5 mm x 201.3 mm x 167.3 mm