- 20 C Cameras & Camera Modules

Results: 84
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Display Resolution - Pixels Interface Type Description/Function Number of frames per second Operating Supply Voltage Video Format Supported Minimum Operating Temperature Maximum Operating Temperature Dimensions
Luxonis Cameras & Camera Modules OAK-D Short Range PoE (ToF)
4In Stock
11On Order
Min.: 1
Mult.: 1

DepthAI 1280 x 800 USB 3.2 120 fps H.264, H.265, MJPEG - 20 C + 50 C 56 mm x 36 mm x 25.5 mm
DFRobot Cameras & Camera Modules 3D ToF Depth Sensor Camera with 1.14 Inch LCD Screen (0.15-1.5m, supports ROS1 and ROS2)
73In Stock
Min.: 1
Mult.: 1

3D TOF Sensor Camera Cameras 100 x 100 UART, USB 5 V - 20 C + 50 C 23.5 mm x 40.7 mm x 10.5 mm
StereoLabs Cameras & Camera Modules The ZED X is the most advanced AI stereo camera for robotics and spatial perception. Powered by Neural Depth Engine 2, high resolution global shutter and lenses, robust aluminum enclosure, vibration-resistant IMU, and GMSL2 interface. Designed for in
10In Stock
18Expected 19-08-2026
Min.: 1
Mult.: 1

960 x 600, 1920 x 1080, 1920 x 1200 15 fps, 30 fps, 60fps, 120fps RAW10 - 20 C + 55 C 163.4 mm x 31.8 mm x 36.7 mm
StereoLabs Cameras & Camera Modules The ZED X Mini is the ideal depth AI camera for AMRs, pick and place and manipulation tasks. Its compact form factor and industrial connectivity allow for seamless integration into any robotics and spatial perception applications.. Product Features
12In Stock
63On Order
Min.: 1
Mult.: 1

960 x 600, 1920 x 1080, 1920 x 1200 15 fps, 30 fps, 60fps, 120fps RAW10 - 20 C + 55 C 93.6 mm x 31.8 mm x 36.7 mm
ams OSRAM Cameras & Camera Modules NEM_RGB_2M_FOV120_F4.0 FT SE
52In Stock
Min.: 1
Mult.: 1

Miniature Camera Modules 320 x 320 LVDS 49 fps 3.3 V - 20 C + 70 C 2.77 mm x 1.05 mm
StereoLabs Cameras & Camera Modules The ZED X is the most advanced AI stereo camera for robotics and spatial perception. Powered by Neural Depth Engine 2, high resolution global shutter and lenses, robust aluminum enclosure, vibration-resistant IMU, and GMSL2 interface. Designed for in
6In Stock
21On Order
Min.: 1
Mult.: 1

960 x 600, 1920 x 1080, 1920 x 1200 15 fps, 30 fps, 60fps, 120fps RAW10 - 20 C + 55 C 163.4 mm x 31.8 mm x 36.7 mm
StereoLabs Cameras & Camera Modules The ZED X Mini is the ideal depth AI camera for AMRs, pick and place and manipulation tasks. Its compact form factor and industrial connectivity allow for seamless integration into any robotics and spatial perception applications.. Product Features
12In Stock
Min.: 1
Mult.: 1

960 x 600, 1920 x 1080, 1920 x 1200 15 fps, 30 fps, 60fps, 120fps RAW10 - 20 C + 55 C 93.6 mm x 31.8 mm x 36.7 mm
ams OSRAM Cameras & Camera Modules NEM_RGB_2.5M_FOV120_F4.0 FT SE
46In Stock
Min.: 1
Mult.: 1

Miniature Camera Modules 320 x 320 LVDS 49 fps 3.3 V - 20 C + 70 C 2.77 mm x 1.05 mm
ADLINK Technology Cameras & Camera Modules NEON-202B-JT2-X Starter Kit, IP67, NVIDIA Jetson TX2,1.9M color sensor, 60fps, globe shutter, w/all accessory
2In Stock
Min.: 1
Mult.: 1

Cameras Camera Starter Kits 1600 x 1200 UART, USB NVIDIA Jetson Xavier NX-based industrial AI smart camera 60 fps 110 VAC to 240 VAC Color - 20 C + 70 C 123.3 mm x 77.5 mm x 66.81 mm
Leopard Imaging LI-OX05B1S-MIPI-137H
Leopard Imaging Cameras & Camera Modules
1In Stock
Min.: 1
Mult.: 1
Cameras & Accessories Cameras 2592 x 1944 60 fps 3.3 V RAW - 20 C + 60 C 45 mm x 45 mm x 17.41 mm
Leopard Imaging LI-IMX563-MIPI-AF
Leopard Imaging Cameras & Camera Modules
1In Stock
Min.: 1
Mult.: 1
Cameras & Accessories Cameras 4032 x 3024 120 fps, 240 fps, 960 fps RAW - 20 C + 70 C 9 mm x 5.88 mm x 18.22 mm
Labforge Cameras & Camera Modules 4K camera with on-board processing for AI, HDR, and feature points. Includes IMU.
22In Stock
Min.: 1
Mult.: 1

Cameras 4K Cameras 3840 x 2160 GigE, I/O, Serial High Resolution Smart Camera 12 V Mono8, YUV 4:2:2 - 20 C + 75 C
onsemi Cameras & Camera Modules ACUROS CQD 640EL GIGE ESWIR CAMERA
1In Stock
Min.: 1
Mult.: 1
Max.: 2

Cameras 640 x 512 270 fps 6 VDC to 16 VDC VGA - 20 C + 55 C 6.1 cm x 6.1 cm x 9.8 cm
onsemi Cameras & Camera Modules ACUROS CQD 640 GIGE SWIR CAMERA
4In Stock
Min.: 1
Mult.: 1
Max.: 2

Camera Modules 640 x 512 270 fps 6 VDC to 16 VDC - 20 C + 55 C 61 mm x 61 mm x 109.25 mm
onsemi Cameras & Camera Modules ACUROS CQD 640L GIGE SWIR CAMERA
3In Stock
Min.: 1
Mult.: 1
Max.: 2

Camera Modules 640 x 512 270 fps 6 VDC to 16 VDC - 20 C + 55 C 6.1 cm x 6.1 cm x 9.8 cm
onsemi Cameras & Camera Modules ACUROS CQD 1920 GIGE SWIR CAMERA
2In Stock
Min.: 1
Mult.: 1
Max.: 2

Camera Modules 1920 x 1080 27 fps, 58 fps 6 VDC to 16 VDC - 20 C + 55 C 61 mm x 61 mm x 109.25 mm

StereoLabs Cameras & Camera Modules Dual 2.3M pixels sensors with 3-micron pixels Electronic Synchronized Global Shutter
1In Stock
126On Order
Min.: 1
Mult.: 1

Cameras Cameras 960 x 600, 1920 x 1080, 1920 x 1200 GMSL2 Stereo Camera 15 fps, 30 fps, 60fps, 120fps RAW10 - 20 C + 55 C 163.4 mm x 31.8 mm x 36.7 mm
Labforge Cameras & Camera Modules 4K stereo camera with on-board processing for depth, AI, HDR, and feature points. Includes IMU.
1In Stock
Min.: 1
Mult.: 1

Cameras 4K Cameras 3840 x 2160 GigE, I/O, Serial High Resolution Smart Camera 12 V Mono8, YUV 4:2:2 - 20 C + 75 C
Seeed Studio Cameras & Camera Modules OV5647-160 FOV IR Camera module for Raspberry Pi 3B+4B, suitable for large or night landscape surveillance
262In Stock
Min.: 1
Mult.: 1

Camera Modules 2592 x 1944 60 fps 3.3 V - 20 C + 70 C 25 mm x 24 mm x 18 mm
Innodisk Cameras & Camera Modules MIPI CSI-2 2MP Fixed Focus Camera Module
3In Stock
Min.: 1
Mult.: 1

Camera Modules 640 x 360, 640 x 480, 800 x 600, 1280 x 720, 1280 x 960, 1920 x 1080 MIPI 120 fps YUV422 - 20 C + 65 C 46 mm x 46 mm x 40.6 mm
Innodisk Cameras & Camera Modules MIPI CSI-2 5MP Fixed Focus Camera Module
3In Stock
Min.: 1
Mult.: 1

Camera Modules 640 x 360, 640 x 480, 800 x 600, 1280 x 720, 1280 x 960, 1920 x 1080 MIPI 30 fps YUV422 - 20 C + 65 C 46 mm x 46 mm x 40.6 mm
Innodisk Cameras & Camera Modules MIPI CSI-2 8MP Fixed Focus Camera Module
3In Stock
Min.: 1
Mult.: 1

Camera Modules 1280 x 720, 1280 x 960, 1920 x 1080, 2560 x 1440, 2560 x 1920, 3840 x 2160 MIPI 30 fps YUV422 - 20 C + 65 C 46 mm x 46 mm x 40.6 mm
Innodisk Cameras & Camera Modules USB2.0 Fixed Focus Camera Module
4In Stock
Min.: 1
Mult.: 1

Fixed Focus Camera Module Camera Modules 1920 x 1080 USB USB2.0 Fixed Focus Camera Module 30 fps - 20 C + 70 C 60 mm x 8 mm x 4.8 mm


DFRobot Cameras & Camera Modules 2 Megapixels USB Night Camera with Microphone (Compatible with Raspberry Pi/ LattePanda/ Jetson Nano)
159In Stock
Min.: 1
Mult.: 1

Camera Modules USB Cameras 1920 x 1080, 1280 x 720, 640 x 480 USB 2 Megapixels USB Night Camera with Microphone 30 fps 5 VDC - 20 C + 70 C 38 mm x 38 mm


Leopard Imaging Cameras & Camera Modules (Unglued Lens)
7In Stock
Min.: 1
Mult.: 1
Stereo Camera Modules 1920 x 1200 Audio, USB 3.0 60 fps 9 V to 19 V RAW - 20 C + 50 C 180 mm x 44.33 mm x 25 mm