500 mA Cameras & Camera Modules

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Display Resolution - Pixels Interface Type Description/Function Number of frames per second Operating Supply Voltage Video Format Supported Minimum Operating Temperature Maximum Operating Temperature Dimensions
DFRobot Cameras & Camera Modules 3D ToF Depth Sensor Camera with 1.14 Inch LCD Screen (0.15-1.5m, supports ROS1 and ROS2)
73In Stock
Min.: 1
Mult.: 1

3D TOF Sensor Camera Cameras 100 x 100 UART, USB 5 V - 20 C + 50 C 23.5 mm x 40.7 mm x 10.5 mm

M5Stack Cameras & Camera Modules Is the new AI Camera powered by Kendryte K210, an edge computing system-on-chip
6In Stock
Min.: 1
Mult.: 1

Camera Modules AI Cameras USB AI Camera powered by Kendryte K210 5 V RGB 0 C + 65 C 40 mm x 24 mm x 13 mm
M5Stack Cameras & Camera Modules Is a high-efficiency AI recognition module using Sigmstar SSD202D
18In Stock
Min.: 1
Mult.: 1

Camera Modules AI Cameras UART, USB high-efficiency AI recognition module launched by M5Stack 5 V 0 C + 60 C 40 mm x 24 mm x 18.5 mm
M5Stack Cameras & Camera Modules Is a high-efficiency AI recognition module. It adopts Sigmstar SSD202D
15In Stock
Min.: 1
Mult.: 1

Camera Modules AI Cameras USB high-efficiency AI recognition module from M5Stack 5 V 0 C
M5Stack Cameras & Camera Modules Is the latest high efficiency AI recognition module, it adopts Sigmstar SSD202D
7In Stock
Min.: 1
Mult.: 1

Camera Modules AI Recognition Modules USB M5Stack UnitV2 USB Version without Camera 5 V 0 C
M5Stack Cameras & Camera Modules A AI camera unit with M12 lens specifications and K210 processor
2In Stock
30Expected 02-09-2026
Min.: 1
Mult.: 1

AI Camera Units I2C, UART, USB 5 V 40 mm x 24 mm x 16.4 mm
FRAMOS Cameras & Camera Modules Depth Camera D435e (camera only) powered by Intel RealSense D430 depth module
469Expected 21-01-2027
Min.: 1
Mult.: 1
Max.: 10

Cameras Depth Cameras 1280 x 720, 1920 x 1080 Ethernet, GPIO Based on Intel RealSense D4 vision processor and D430 depth module 30 fps 12 V to 24 V 0 C + 55 C 100 mm x 47 mm x 38 mm
FRAMOS Cameras & Camera Modules Depth Camera D435e Starter Kit powered by Intel RealSense D430 depth module
60On Order
Min.: 1
Mult.: 1

Cameras Depth Camera Kits 1280 x 720, 1920 x 1080 Ethernet, GPIO Based on Intel RealSense D4 vision processor and D430 depth module 30 fps 12 V to 24 V 0 C + 55 C 100 mm x 47 mm x 38 mm

FRAMOS Cameras & Camera Modules Depth Camera D145e Starter Kit powered by Intel RealSense D410 depth module
19On Order
Min.: 1
Mult.: 1

Cameras Depth Camera Kits 1280 x 720, 1920 x 1080 Ethernet, GPIO Based on Intel RealSense D4 vision processor and D410 module 30 fps 12 V to 24 V 0 C + 55 C 100 mm x 47 mm x 38 mm

FRAMOS Cameras & Camera Modules FRAMOS Industrial Depth Camera D415e (camera only), IP66 housed camera with M12 ethernet connectivity, based on Intel RealSense D410 Depth Module
170Expected 21-01-2027
Min.: 1
Mult.: 1

Cameras Depth Cameras 1280 x 720, 1920 x 1080 Ethernet, GPIO Based on Intel RealSense D4 vision processor and D410 module 30 fps 12 V to 24 V 0 C + 55 C 100 mm x 47 mm x 38 mm
DFRobot Cameras & Camera Modules RGB-D 3D ToF Sensor Camera (Supports ROS1 and ROS2)
27On Order
Min.: 1
Mult.: 1

Camera Modules 800 x 600 UART, USB 5 V - 20 C + 50 C 36 mm x 36 mm x 13.5 mm