ZED XM 4mm P

StereoLabs
413-ZEDXM4MMP
ZED XM 4mm P

Mfr.:

Description:
Cameras & Camera Modules The ZED X Mini is the ideal depth AI camera for AMRs, pick and place and manipulation tasks. Its compact form factor and industrial connectivity allow for seamless integration into any robotics and spatial perception applications..Product FeaturesSho

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹65,419.69 ₹65,419.69
₹59,497.44 ₹7,13,969.28

Product Attribute Attribute Value Select Attribute
StereoLabs
Product Category: Cameras & Camera Modules
RoHS:  
960 x 600, 1920 x 1080, 1920 x 1200
15 fps, 30 fps, 60fps, 120fps
RAW10
- 20 C
+ 55 C
93.6 mm x 31.8 mm x 36.7 mm
Brand: StereoLabs
Packaging: Bulk
Series: ZED XM
Factory Pack Quantity: 3
Subcategory: Cameras & Accessories
Part # Aliases: ZED-312220
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8525800000

ZED X Stereo Cameras

StereoLabs ZED X Stereo Cameras integrate robust hardware and intelligent software, forming an unparalleled obstacle detection, navigation, and process automation solution. These cameras are powered by Neural Depth Engine 2 and exhibit a high-resolution global shutter and lenses. The ZED X cameras feature a robust IP67-rated industrial-grade aluminum enclosure that is dust, water, and humidity resistant. This makes the StereoLabs ZED X Stereo Cameras suitable for robots deployed in various sectors, including agriculture, manufacturing, and logistics.