uCAM-III

4D Systems
971-UCAM-III
uCAM-III

Mfr.:

Description:
Cameras & Camera Modules Serial JPEG Camera Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 163

Stock:
163 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,757.93 ₹4,757.93
₹4,233.26 ₹42,332.60

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: Cameras & Camera Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Camera Modules
Serial JPEG Camera Modules
80 x 60, 160 x 120, 160 x 128, 640 x 480
UART
Video Modules Serial JPEG Camera Module
5 V
JPEG, RAW, VGA
- 30 C
+ 85 C
32 mm x 32 mm x 21 mm
Brand: 4D Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AU
Operating Supply Current: 75 mA
Packaging: Bulk
Series: uCAM-III
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8525891900
CAHTS:
8531200090
USHTS:
8525895050
JPHTS:
852589000
TARIC:
8525890000
MXHTS:
85312001
ECCN:
EAR99

uCAM-III Serial Camera Module

4D Systems uCAM-III (microCAM-III) Serial Camera Module is a highly integrated, low-power camera module for embedded imaging applications. The uCAM-III is the revised version of the uCAM-II. This revised module is backward compatible, interchangeable, and provides greater control of complex imaging. 4D Systems uCAM-III attaches to any host system that requires a video camera or a JPEG-compressed still camera. The uCAM-III allows image output in both RAW and JPEG format. User commands are sent using a simple serial protocol. The uCAM-III module comes with a 5-wire connector and a standard 56° angle lens. A 76° or 116° lens option is also available.