Riverdi TFT Displays & Accessories

Results: 499
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Supply Current Product Display Mode Diagonal Resolution Display Resolution - Pixels Interface Type Touch Panel Backlighting Brightness Viewing Area - W x H Module Size - W x H x T Operating Supply Voltage Features Packaging

Riverdi TFT Displays & Accessories 5.0", EVE4, no frame, CTP, air bond
29Expected 01-04-2026
Min.: 1
Mult.: 1

154 mA to 440 mA TFT LCD Displays Transmissive 5 in 800 x 480 Audio, RiBUS Capacitive Touch Panel LED 800 cd/m2 108.6 mm x 65.4 mm 136 mm x 92.8 mm x 10.97 mm 3 V to 3.6 V
Riverdi TFT Displays & Accessories 7.0", HDMI, no frame, CTP, optical bond
10Expected 20-04-2026
Min.: 1
Mult.: 1

74 mA to 748 mA TFT LCD Displays Transmissive 7 in 1024 x 600 HDMI Capacitive Touch Panel LED 850 cd/m2 155.01 mm x 86.72 mm 179.96 mm mm x 119 mm mm x 24.18 mm 7 V to 30 V
Riverdi TFT Displays & Accessories 4.3", RGB, no frame, CTP, optical bond
18Expected 27-02-2026
Min.: 1
Mult.: 1

20 mA TFT LCD Displays Transmissive 4.3 in 480 x 272 RGB Capacitive Touch Panel LED 850 cd/m2 95.64 mm x 54.46 mm 120.38 z 79.2 mm x 4.67 mm 3.3 V to 3.6 V
Riverdi TFT Displays & Accessories 5.0", RGB, frame, atouch, CTP,air bond
2Expected 20-02-2026
Min.: 1
Mult.: 1

80 mA TFT LCD Displays Transmissive 5 in 800 x 480 RGB Capacitive Touch Panel LED 800 cd/m2 108.6 mm x 65.4 mm 137.5 mm x 76.6 mm x 5.93 mm 3.3 V to 3.6 V
Riverdi TFT Displays & Accessories 5.0", RGB, no frame, CTP, optical bond
10Expected 02-03-2026
Min.: 1
Mult.: 1

80 mA TFT LCD Displays Transmissive 5 in 800 x 480 RGB Capacitive Touch Panel LED 850 cd/m2 108.6 mm x 65.4 mm 136 mm x 92.8 mm x 4.73 mm 3.3 V to 3.6 V
Riverdi TFT Displays & Accessories 7.0", HDMI, frame, no touch
11Expected 27-02-2026
Min.: 1
Mult.: 1

54 mA to 668 mA TFT LCD Displays Transmissive 7 in 1024 x 600 HDMI Without Touch Panel LED 1000 cd/m2 156.9 mm x 89.63 mm 165.6 mm mm x 100.6 mm mm x 22.83 mm 7 V to 30 V
Riverdi TFT Displays & Accessories 7.0", LVDS, no frame, CTP, optical bond
10Expected 02-04-2026
Min.: 1
Mult.: 1

30 mA TFT LCD Displays Transmissive 7 in 1024 x 600 LVDS Capacitive Touch Panel LED 850 cd/m2 155.01 mm x 86.72 mm 179.96 mm x 119 mm x 7.58 mm 3.3 V to 3.6 V
Riverdi TFT Displays & Accessories RGB, 7.0" HB, IPS, no touch
9Expected 27-02-2026
Min.: 1
Mult.: 1

30 mA TFT LCD Displays Transmissive 7 in 1024 x 600 RGB Without Touch Panel LED 1000 cd/m2 156.9 mm x 89.63 mm 164.9 mm x 10 mm x 5.7 mm 3.3 V to 3.6 V
Riverdi TFT Displays & Accessories 12.1" HDMI IPS CTP OPT BOND W/O FRAME
2Expected 27-03-2026
Min.: 1
Mult.: 1

157 mA to 2.85 A TFT LCD Displays Transmissive 12.1 in 1280 x 800 HDMI Capacitive Touch Panel LED 850 cd/m2 260.52 mm x 162.6 mm 312.12 mm mm x 204.2 mm mm x 21.34 mm 7 V to 14 V
Riverdi TFT Displays & Accessories 5.0", LVDS, frame, atouch, CTP,air bond
10Expected 20-02-2026
Min.: 1
Mult.: 1

80 mA TFT LCD Displays Transmissive 5 in 800 x 480 LVDS Capacitive Touch Panel LED 800 cd/m2 108.6 mm x 65.4 mm 137.5 mm mm x 76.6 mm mm x 5.93 mm 3.3 V to 3.6 V Bulk
Riverdi TFT Displays & Accessories 5.0", LVDS, no frame, no touch
15Expected 20-02-2026
Min.: 1
Mult.: 1

80 mA TFT LCD Displays Transmissive 5 in 800 x 480 LVDS Without Touch Panel LED 1000 cd/m2 11 mm x 66.8 mm 120.7 mm mm x 75.8 mm mm x 2.95 mm 3.3 V to 3.6 V Bulk
Riverdi TFT Displays & Accessories 3.5", RGB, frame, RTP, airbond
10On Order
Min.: 1
Mult.: 1

10 mA TFT LCD Displays Transmissive 3.5 in 320 x 240 RGB Resistive Touch Panel LED 450 cd/m2 76.3 mm x 63.3 mm 93.5 mm x 64.7 mm x 4.83 mm 3.3 V to 3.6 V Bulk
Riverdi RVA-SPK2.0W-C150
Riverdi TFT Displays & Accessories Speaker for EVE4 Series Displays
10Expected 24-02-2026
Min.: 1
Mult.: 1

Accessories N/A
Riverdi TFT Displays & Accessories STM32, 10.1" HB,IPS,aTouch CG,Metal Frame Non-Stocked Lead-Time 6 Weeks
Min.: 9
Mult.: 9

851 mA TFT LCD Displays Transmissive 10.1 in WXGA 1280 x 800 USB Capacitive Touch Panel LED 800 cd/m2 216.96 mm x 135.6 mm 231.66 mm x 151.3 mm x 15.83 mm 12 V
Riverdi TFT Displays & Accessories EVE4 4.3", HB, IPS, BT817Q, CTP, optical bonding,uxTouch,Anti-UV Non-Stocked Lead-Time 10 Weeks
Min.: 34
Mult.: 34

178 mA TFT LCD Displays Transmissive 4.3 in WQVGA 480 x 272 SPI Capacitive Touch Panel LED 850 cd/m2 95.04 mm x 53.86 mm 120.38 mm x 79.2 mm x 10.3 mm 3.3 V
Riverdi TFT Displays & Accessories 7.0" HB,IPS,MIPI DSI,aTouch CG,Metal Frame,air bonding Bulk Pkg Non-Stocked Lead-Time 5 Weeks
Min.: 17
Mult.: 17

194 mA IPS TFT LCD Displays Transmissive 7 in 1024 x 600 MIPI Capacitive Touch Panel White LED 800 cd/m2 154.21 mm x 85.92 mm 181.6 mm x 100.6 mm x 12.72 mm 5 V Bulk
Riverdi TFT Displays & Accessories 7.0" HB,IPS,MIPI DSI, Metal Frame Bulk Pkg Non-Stocked Lead-Time 5 Weeks
Min.: 17
Mult.: 17

135 mA IPS TFT LCD Displays Transmissive 7 in 1024 x 600 MIPI Without Touch Panel White LED 1000 cd/m2 154.21 mm x 85.92 mm 165.6 mm x 100.6 mm x 12.54 mm 5 V Bulk
Riverdi TFT Displays & Accessories 7.0" HB,IPS, MIPI DSI,CTP, Air bonding,uxTouch, Anti-UV ink Bulk Pkg Non-Stocked Lead-Time 5 Weeks
Min.: 17
Mult.: 17

194 mA IPS TFT LCD Displays Transmissive 7 in 1024 x 600 MIPI Capacitive Touch Panel White LED 800 cd/m2 154.21 mm x 85.92 mm 179.96 mm x 119 mm x 14.46 mm 5 V Bulk
Riverdi TFT Displays & Accessories 7.0" HB,IPS,MIPI DSI, aTouch CG Bulk Pkg Non-Stocked Lead-Time 5 Weeks
Min.: 17
Mult.: 17

194 mA IPS TFT LCD Displays Transmissive 7 in 1024 x 600 MIPI Capacitive Touch Panel White LED 800 cd/m2 154.21 mm x 85.92 mm 164.9 mm x 100 mm x 14.46 mm 5 V Bulk
Riverdi TFT Displays & Accessories 7.0" HB,IPS , MIPI DSI Bulk Pkg Non-Stocked Lead-Time 5 Weeks
Min.: 17
Mult.: 17

135 mA IPS TFT LCD Displays Transmissive 7 in 1024 x 600 MIPI Without Touch Panel White LED 1000 cd/m2 154.21 mm x 85.92 mm 164.9 mm x 100 mm x 12.01 mm 5 V Bulk
Riverdi TFT Displays & Accessories HB, IPS,7.0",aTouch CG, ILI2132, HDMI Non-Stocked Lead-Time 9 Weeks
Min.: 8
Mult.: 8

755 mA TFT LCD Display Modules Transmissive 7 in WSVGA 1024 x 600 HDMI, USB-C Capacitive Touch Panel LED, White 800 cd/m2 154.21 mm x 85.92 mm 164.9 mm x 100 mm x 24.75 mm 7 V to 30 V
Riverdi TFT Displays & Accessories LVDS, , HB, IPS, UxTouch, ILI2132 ,Air Bonding, uxTouch, Anti-UV ink, Non-Stocked Lead-Time 12 Weeks
Min.: 17
Mult.: 17

500 nA to 45 mA TFT LCD Display Modules Transmissive 7 in WSVGA 1024 x 600 LVDS Capacitive Touch Panel LED 800 cd/m2 154.21 mm x 85.92 mm 179.96 mm x 119 mm x 8.15 mm - 6.6 V to 19 V Double Glove Operation, Works with water droplets on the surface, Multi-Touch, Touch IC Controller ILI2132A
Riverdi TFT Displays & Accessories MIPI, ,HB,IPS, aTouch CG, ILI2132, air bonding Non-Stocked Lead-Time 7 Weeks
Min.: 17
Mult.: 17

Riverdi TFT Displays & Accessories 7.0"HB,IPS,MIPI DSI, CTP, optical bonding,uxTouch, Anti-UV Bulk Pkg Non-Stocked Lead-Time 5 Weeks
Min.: 17
Mult.: 17

194 mA IPS TFT LCD Displays Transmissive 7 in 1024 x 600 MIPI Capacitive Touch Panel White LED 850 cd/m2 154.21 mm x 85.92 mm 179.96 mm x 119 mm x 13.89 mm 5 V Bulk
Riverdi TFT Displays & Accessories 10.1", LVDS, frame, no touch Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

280 mA TFT LCD Displays Transmissive 10.1 in 1280 x 800 LVDS Without Touch Panel LED 1000 cd/m2 220.06 mm x 138.7 mm 246.66 mm x 151.3 mm x 7.5 mm 3.3 V to 3.6 V