TM050RDH03-41

NXP Semiconductors
771-TM050RDH03-41
TM050RDH03-41

Mfr.:

Description:
TFT Displays & Accessories TM050RDH03-41

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: TFT Displays & Accessories
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
TFT LCD Displays
5 in
800 x 480
Without Touch Panel
120 mm x 75.8 mm x 3.1 mm
Brand: NXP Semiconductors
Product Type: TFT Displays
Factory Pack Quantity: 1
Subcategory: Displays
Part # Aliases: 935459913598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8524911000
JPHTS:
852491000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TM050RDH03-41 Parallel LCD Display

NXP Semiconductors TM050RDH03-41 Parallel LCD Display is an industrial-grade 5'' TFT display with 800x480 resolution and an RGB interface. This display module easily connects to the EVK board through a 2x20 EXPI. The NXP Semiconductors TM050RDH03-41 parallel LCD is versatile and can be used across multiple sectors, including consumer electronics, automotive, industrial control, medical, and embedded systems.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹28,307.15 ₹28,307.15
₹24,543.61 ₹2,45,436.10