LITEON LED Displays & Accessories

Results: 715
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Display Type Number of Digits Character Size Module Size - W x H x T Illumination Colour Wavelength Configuration Luminous Intensity If - Forward Current Vf - Forward Voltage Maximum Operating Temperature Minimum Operating Temperature Mounting Style Series Packaging
LITEON LED Displays & Accessories Red, Low Current
4,767In Stock
Min.: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 1 Digit 12.66 mm x 17.74 mm x 6.3 mm Red 631 nm Anode Columns, Cathode Rows 3400 ucd 20 mA 2 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories Red, Low Current
1,263In Stock
1,752Expected 26-10-2026
Min.: 1
Mult.: 1

LED Displays 16 Segment 2 Digit 0.4 in Red 639 nm Common Cathode 650 ucd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories 1-DIG Red CARHD
6,307In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 6 mm x 10 mm 9.7 mm x 12.9 mm x 6.1 mm Red 631 nm Common Anode 650 ucd 20 mA 2 V + 105 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories Red, Low Current 0.4", CARHD
17,551In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 6 mm x 10 mm 9.7 mm x 12.9 mm x 6.1 mm Red 639 nm Common Anode 9750 ucd 20 mA 2.1 V + 105 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories 4 Digit, Yellow
1,311In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 4 Digit 4.85 mm x 7 mm 10 mm x 30.26 mm x 6.1 mm Yellow 588 nm Common Cathode 2 mcd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories 4 Digit, Green
1,006In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 4 Digit 4.85 mm x 7 mm 10 mm x 30.26 mm x 6.1 mm Green 569 nm Common Anode 2 mcd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories 1-DIG Green CCRHD 1,940In Stock
1,302Expected 01-09-2026
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 6 mm x 10 mm 9.7 mm x 12.9 mm x 7 mm Green 572 nm Common Cathode 850 ucd 20 mA 2.05 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories 1-DIG Yellow CARHD 12In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 5.54 mm x 10.16 mm 9.8 mm x 18.75 mm x 5.08 mm Yellow 588 nm Common Anode 2200 ucd 80 mA 2.1 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories 1-DIG Green CCRHD 900In Stock
Min.: 1
Mult.: 1

7 Segment 1 Digit 0.36 in Green 565 nm Common Cathode 2000 ucd 100 mA 2.6 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories Red 376In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4.8 mm x 9.1 mm 7.4 mm x 14 mm x 8.44 mm Red 657 nm Common Anode 750 ucd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories 1-DIG Green CCRHD 1,815In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 5.54 mm x 10.16 mm 9.8 mm x 18.75 mm x 5.08 mm Green 569 nm Common Cathode 2200 ucd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories 4 Digit, Green
26In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 4 Digit 8.1 mm x 14.2 mm 50.3 mm x 19 mm x 8 mm Green 20 mA + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories Red, Low Current 16In Stock
3,600Expected 26-10-2026
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 11 mm x 20.32 mm 19.9 mm x 27.69 mm x 8.38 mm Red 638 nm Common Anode 3750 ucd 20 mA 1.8 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories Green
578In Stock
Min.: 1
Mult.: 1

LED Displays 14 Segment 2 Digit 8.12 mm x 13.8 mm 25.2 mm x 18.62 mm x 8.27 mm Green 569 nm Without Common Pin 2300 ucd 20 mA 3.5 V + 60 C - 20 C Through Hole Tube
LITEON LED Displays & Accessories Green
400In Stock
Min.: 400
Mult.: 400

LED Displays 14 Segment 2 Digit 0.54 in Green 569 nm Common Anode 2300 ucd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories Green
332In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 3 Digit 8.13 mm x 14.22 mm 37.7 mm x 19.05 mm x 8 mm Green 569 nm Without Common Pin 2.4 mcd 20 mA 3.5 V + 60 C - 20 C Through Hole Tube
LITEON LED Displays & Accessories 1-DIG Red-Org CCRLD 58In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 11 mm x 20.32 mm 19.9 mm x 27.69 mm x 8.38 mm Orange 621 nm Common Cathode 2400 ucd 20 mA 2 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories 3 Digit, Orange
290In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 3 Digit 4.85 mm x 7 mm 10 mm x 22.64 mm x 6.1 mm Red 621 nm Common Anode 2 mcd 20 mA 2 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories 1-DIG Red-Org CARHD 1,465In Stock
Min.: 1
Mult.: 1

7 Segment 1 Digit 0.56 in Red, Orange 630 nm Common Anode 2400 ucd 100 mA 2.6 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories 2 Digit, Orange
358In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 5.85 mm x 10.21 mm 22 mm x 17.8 mm x 8.1 mm Orange 621 nm Common Anode 1.3 mcd 20 mA 2 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories Orange 212In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 6 mm x 10 mm 9.7 mm x 12.9 mm x 7 mm Orange 621 nm Common Cathode 2200 ucd 20 mA 2 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories 1-DIG Yellow CARHD 705In Stock
Min.: 1
Mult.: 1

7 Segment 1 Digit 0.56 in Yellow 585 nm Common Anode 2400 ucd 80 mA 2.6 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories 1-DIG Red CARLD 915In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.43 in Red 623 nm Common Anode 2200 ucd 20 mA 2 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories 1-DIG Green CARHD 1,151In Stock
Min.: 1
Mult.: 1

7 Segment 1 Digit 0.56 in Green 565 nm Common Anode 2400 ucd 100 mA 2.6 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories GREEN .28" LED DISPLAY
1,060In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 4.85 mm x 7 mm 15.02 mm x 10 mm x 6.1 mm Green 569 nm Common Cathode 2000 ucd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube