NHD-1.69-160128B

Newhaven Display
763-NHD-1.69160128B
NHD-1.69-160128B

Mfr.:

Description:
OLED Displays & Accessories GRAPHIC DISPLAY OLED RGB 1.69"

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 184

Stock:
184 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,856.15 ₹1,856.15

Product Attribute Attribute Value Select Attribute
Newhaven Display
Product Category: OLED Displays & Accessories
RoHS:  
OLED Displays
Red, Green, Blue
35.57 mm x 28.86 mm
39.9 mm x 34 mm x 1.6 mm
Serial
840 uA
1.65 V to 3.5 V
+ 70 C
- 40 C
NHD-1.69
Bulk
Brand: Newhaven Display
Product Type: OLED Displays
Factory Pack Quantity: 1
Subcategory: Displays
Viewing Angle: 85 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8524929090
USHTS:
8524920000
JPHTS:
852492000
TARIC:
8524920000
MXHTS:
8524920100
BRHTS:
85249200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Full-Colour OLED Glass Displays

Newhaven Display Full-Colour OLED Glass Displays are designed to provide an array of colour options. These 7 new OLEDs are available in different sizes from 0.6" to 1.69". The small size OLEDs offer 65k colours, while the large size OLEDs offer 262k colours. These glass displays come with a high contrast rate; the 1.69" full-colour display boasts a high contrast rate of 2,000:1, while the 0.6" to 1.5" glass displays are 10,000:1.

OLED Display Modules

Newhaven Display OLED Display Modules deliver exceptional contrast, wide viewing angles, and fast response times in compact, power-efficient modules. These display modules are available in character and graphic formats. The OLED displays are ideal for applications where readability, space savings, or low power consumption are critical. The OLED technology eliminates the need for backlighting, enabling thinner profiles and superior visibility even in low-light environments, while maintaining long product lifecycles for industrial and embedded designs. The OLED display modules offer high contrast and sharp image clarity. Interface options include SPI, I2C, and parallel. Typical applications include portable and handheld devices, embedded systems and IoT products, medical and laboratory equipment, and appliance interfaces.