NHD-2.8-25664UCB2

Newhaven Display
763-2.8-25664UCB2
NHD-2.8-25664UCB2

Mfr.:

Description:
OLED Displays & Accessories OLED 256 x 64 Blue 85 x 39.8 x 6.0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Newhaven Display
Product Category: OLED Displays & Accessories
RoHS:  
OLED Displays
Blue
256 x 64
72 mm x 20 mm
8-bit Parallel, 3-Wire SPI, 4-Wire SPI
150 mA
3 V
+ 85 C
- 40 C
Bulk
Brand: Newhaven Display
Brightness: 80 cd/m2
Product Type: OLED Displays
Factory Pack Quantity: 1
Subcategory: Displays
Viewing Angle: 80 deg
Unit Weight: 29.548 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8524929000
CAHTS:
8531200010
USHTS:
8524911000
JPHTS:
852491000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Multi-Font Graphic OLED Display Modules

Newhaven Display Multi-Font Graphic OLED Display Modules are the first line of displays to be added to Newhaven's new Multi-Font Display family. They offer multiple built-in languages, providing significant time savings on programming projects and eliminating the need to have more than one of the same OLED display when multiple languages are needed. These Multi-Font Graphic OLEDs feature a unique IC that contains over 50 languages and 37 standard font tables. They offer a perfect worldwide solution to an international need.

OLED Display Modules

Newhaven Display OLED Display Modules deliver exceptional contrast, wide viewing angles, and fast response times in compact, power-efficient modules. These display modules are available in character and graphic formats. The OLED displays are ideal for applications where readability, space savings, or low power consumption are critical. The OLED technology eliminates the need for backlighting, enabling thinner profiles and superior visibility even in low-light environments, while maintaining long product lifecycles for industrial and embedded designs. The OLED display modules offer high contrast and sharp image clarity. Interface options include SPI, I2C, and parallel. Typical applications include portable and handheld devices, embedded systems and IoT products, medical and laboratory equipment, and appliance interfaces.  

OLED Graphic Displays

Newhaven Display OLED Graphic Displays enable the presentation of detailed images, icons, and custom graphics with outstanding clarity and contrast. The OLED technology ensures precise pixel control for creative and information-rich user interfaces. The OLED graphic displays support for full graphical layouts, allowing designers to integrate logos, symbols, charts, and multilingual text. These displays are well-suited for modern interfaces requiring flexibility, readability, and responsive performance. Typical applications include automotive, consumer, controls, HVAC, security, handheld, military, and scales.

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
25
Expected 19-11-2026
18
Expected 13-01-2027
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,425.41 ₹4,425.41