SC5012QMLTRT

Semtech
947-SC5012QMLTRT
SC5012QMLTRT

Mfr.:

Description:
LED Lighting Driver ICs 4CH, 300MA/CH, HBLED DRIVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11,807

Stock:
11,807 Can Dispatch Immediately
Quantities greater than 11807 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹362.06 ₹362.06
₹274.01 ₹2,740.10
₹252.45 ₹6,311.25
₹228.19 ₹22,819.00
₹216.51 ₹54,127.50
₹209.33 ₹1,04,665.00
₹203.04 ₹2,03,040.00
Full Reel (Order in multiples of 3000)
₹184.17 ₹5,52,510.00
6,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: LED Lighting Driver ICs
RoHS:  
4 Output
Boost
150 mA
MLPQ-24
45 V
4.5 V
200 kHz to 2.2 MHz
65 V
SC501
- 40 C
+ 85 C
I2C Control
Reel
Cut Tape
MouseReel
Brand: Semtech
Development Kit: SC5012QEVB
Input Voltage: 4.5 V to 45 V
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Type: High Efficiency LED Driver
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

FEATURED PRODUCTS
SEMTECH