4 Channel LED Lighting Driver ICs

Results: 314
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Features Qualification Packaging
Lumissil LED Lighting Driver ICs Quad Channel, Linear LED driver with Fault reporting, dynamic headroom control (DHC), one-fail-all-fail, and auto-recover , eTSSOP16( 5.0mmx6.4mm), T&R Non-Stocked Lead-Time 26 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

4 Output 95 mA TSSOP-16 28 V 5 V - 40 C + 125 C Integrated MOSFET Reel
Lumissil LED Lighting Driver ICs 4-channel FxLED, WLCSP-8 (1.6mm x 1.0mm), T&R Non-Stocked Lead-Time 20 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500
4 Output 80 mA WLCSP-16 5.5 V 2.7 V 1 MHz IS31FL3195 - 40 C + 85 C Reel
Lumissil LED Lighting Driver ICs 24-Channel 2.7-5.5V Matrix LED Driver Non-Stocked Lead-Time 20 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

4 Output 34.5 mA QFN-32 5.5 V 2.7 V 24 kHz IS31FL3746A - 40 C + 125 C PWM Dimming, Open LED Protection Reel

Lumissil LED Lighting Driver ICs Quad Channel, Linear LED driver with Fault reporting (4.8V threshold), dynamic headroom control (DHC), one-fail-all-fail, and auto-recover when device enabled Non-Stocked Lead-Time 26 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

4 Output 150 mA eTSSOP-16 28 V 5 V 300 Hz IS32LT3124D - 40 C + 125 C Reel

Lumissil LED Lighting Driver ICs Quad Channel, Linear LED driver with Fault reporting (1.22V threshold), dynamic headroom control (DHC), one-fail-all-fail, and auto-recover when device enabled Non-Stocked Lead-Time 26 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

4 Output 150 mA eTSSOP-16 28 V 5 V 1 kHz IS32LT3124E - 40 C + 125 C Reel
Lumissil LED Lighting Driver ICs 4-Ch Constant Current LED Drvr Non-Stocked
Min.: 1
Mult.: 1
Reel: 3,000

4 Output 23 mA DFN-EP-8 IS31BL3212 + 85 C Reel, Cut Tape, MouseReel

Lumissil LED Lighting Driver ICs 4-Ch Constant Current LED Drvr Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

4 Output 23 mA DFN-EP-8 5.5 V 2.7 V 1 MHz IS31BL3212 - 40 C + 85 C Constant Current Reel

ISSI LED Lighting Driver ICs Boost type LEDdriver 4-Channel e-TSSOP16 Non-Stocked
Min.: 1
Mult.: 1

4 Output Boost 180 mA eTSSOP-16 33 V 4.5 V 100 kHz to 1 MHz IS32BL3554 - 40 C + 125 C Tube

ISSI LED Lighting Driver ICs Boosttype LED driver w/4-Channel source Non-Stocked
Min.: 2,500
Mult.: 2,500
Reel: 2,500

4 Output Boost 180 mA eTSSOP-16 33 V 33 V 1 MHz IS32BL3554 - 40 C + 125 C Reel
Lumissil IS31BL3228A-UTLS2-TR
Lumissil LED Lighting Driver ICs 4ch Charge Pump LED Driver, 20mA Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

4 Output IS31BL3228A Reel
ISSI IS31LT3554-ZLA3-TR
ISSI LED Lighting Driver ICs BOOST TYPE LED DRI 4ch, 180mA/Ch Non-Stocked
Min.: 2,500
Mult.: 2,500
Reel: 2,500
4 Output Boost IS31LT3554 Reel
ISSI IS31LT3554-ZLA3
ISSI LED Lighting Driver ICs BOOST TYPE LED DRI 4ch, 180mA/Ch Non-Stocked
Min.: 500
Mult.: 1
4 Output Boost IS31LT3554 Tube
ISSI IS31LT3554-ZLS4
ISSI LED Lighting Driver ICs Boost type LED driver with 4-Channel, 180mA/Channel, e-TSSOP16(5.0mmx6.4mm),Tube Non-Stocked
Min.: 1
Mult.: 1
4 Output Boost IS31LT3554
ISSI IS31LT3554-ZLS4-TR
ISSI LED Lighting Driver ICs Boost type LED driver with 4-Channel, 180mA/Channel, e-TSSOP16(5.0mmx6.4mm),T&R Non-Stocked
Min.: 2,500
Mult.: 2,500
Reel: 2,500
4 Output Boost IS31LT3554 Reel