STLDC08PUR

STMicroelectronics
511-STLDC08PUR
STLDC08PUR

Mfr.:

Description:
Display Drivers & Controllers LED driver 0.8V-3.6V CNTRL FET N-CH PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹108.71 ₹3,26,130.00
₹106.91 ₹6,41,460.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Display Drivers & Controllers
RoHS:  
STLDC08
Drivers
- 40 C
+ 85 C
SMD/SMT
DFN-10
Reel
Brand: STMicroelectronics
Maximum Output Current: 100 uA
Operating Supply Current: 3 mA
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 800 mV
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

STLDC08 Step-Up Controller for LED Supply

STMicroelectronics' STLDC08 Step-Up Controller for LED Supply is optimized to operate from one or two NiCd/NiMH or alkaline cells. The STLDC08 Step-Up Controller is able to drive an external MOSFET (N-channel) enabling it for use with wide power levels. With hysteretic control on STMicroelectronics' STLDC08 Step-Up Controller, it eliminates the need for small signal control loop compensation. The STLDC08 Step-Up Controller for LED Supply integrates a FET driver for a precise PWM dimming. Typical applications include single/dual cell NiMH, NiCd, or alkaline batteries, small appliances LED lighting and portable lighting.
Learn More