DLPC200ZEW

Texas Instruments
595-DLPC200ZEW
DLPC200ZEW

Mfr.:

Description:
Display Drivers & Controllers DLP5500 Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹35,347.55 ₹35,347.55
₹30,568.06 ₹3,05,680.60
₹29,378.58 ₹7,34,464.50
250 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
RoHS:  
DLPC200
Controllers
DLP 5500 Controller
- 20 C
+ 85 C
SMD/SMT
FBGA-780
Tray
Brand: Texas Instruments
Operating Frequency: 5 kHz
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 5
Subcategory: Driver ICs
Supply Voltage - Max: 1.2 V, 1.8 V, 2.5 V, 3.3 V
Supply Voltage - Min: 1.2 V, 1.8 V, 2.5 V, 3.3 V
Tradename: DLP
Part # Aliases: DLPC200ZEWCM
Unit Weight: 3.601 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
3A991.a.2

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.