Diodes Incorporated LED Lighting Driver ICs

Results: 218
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Diodes Incorporated LED Lighting Driver ICs 1A, 60V LED Drver, Int Swtch 15,875In Stock
Min.: 1
Mult.: 1
Max.: 90
: 3,000

1 Output Buck 1 A TSOT-23-5 60 V 6 V 1 MHz 65 V ZXLD1366 - 40 C + 125 C Reel, Cut Tape, MouseReel

Diodes Incorporated LED Lighting Driver ICs LED MV Int Switch MSOP-8EP T&R 2.5K 6,31,403In Stock
Min.: 1
Mult.: 1
Max.: 220
: 2,500

1 Output Buck 1.5 A MSOP-8EP 40 V 4.5 V 250 kHz 36 V AL8861Q - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs Dimmable Offline LED Driver 1,11,829In Stock
Min.: 1
Mult.: 1
: 4,000

1 Output Buck-Boost, Flyback 2 A SO-7 18 V 7.3 V 4 kHz Adjustable AL1698 - 40 C + 105 C Reel, Cut Tape, MouseReel

Diodes Incorporated LED Lighting Driver ICs 5W HI PWR HBLED DVR 77,340In Stock
Min.: 1
Mult.: 1
Max.: 320
: 2,500

1 Output Linear 1.5 A 6 V 2.5 V 200 Hz Adjustable PAM28 - 40 C + 85 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs MV Buck LED Driver- Controller 83,919In Stock
Min.: 1
Mult.: 1
Max.: 300
: 2,500

1 Output Buck 1 A SO-8EP 60 V 4.5 V 50 kHz to 1 MHz Adjustable AL8863 - 40 C + 125 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs 350mA, 30V LED Drver, Int Swtch 5,735In Stock
Min.: 1
Mult.: 1
: 3,000

1 Output TSOT-23-5 30 V 7 V ZXLD1 - 40 C + 105 C Reel, Cut Tape, MouseReel

Diodes Incorporated LED Lighting Driver ICs Traic Dimm LED Offline Driver 120Hz 4,062In Stock
Min.: 1
Mult.: 1
: 2,500

1 Output Buck 400 mA SOIC-16 500 V 20 V 120 kHz 7.5 V AL99 - 40 C + 125 C Reel, Cut Tape, MouseReel

Diodes Incorporated LED Lighting Driver ICs LED Linear Driver TSSOP-16EP T&R 2.5K 2,479In Stock
Min.: 1
Mult.: 1
Max.: 180
: 2,500

1 Output Linear 750 mA TSSOP-16EP 55 V 5 V 1 kHz AL5871Q - 40 C + 125 C Reel, Cut Tape
Diodes Incorporated LED Lighting Driver ICs 3-Ch 6.5 to 30V 1.5A LED Driver AC/DC PWM 7,699In Stock
Min.: 1
Mult.: 1
: 3,000

3 Output Linear 1.5 A U-DFN4030-14 30 V 6.5 V 500 Hz to 4 kHz 30 V AL179 - 40 C + 125 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs 60V 1.2W LED Driver Two Term 150mA 25,673In Stock
12,000Expected 09-09-2026
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

1 Output Linear 150 mA PowerDI-123-2 60 V 2.5 V 100 Hz to 200 Hz 60 V AL5809 - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs 60V 1.2W LED Driver Two Term 25mA 6,372In Stock
Min.: 1
Mult.: 1
: 3,000

1 Output Linear 25 mA PowerDI-123-2 60 V 2.5 V 100 Hz to 200 Hz 60 V AL5809 - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs 300kHz 85 to 277Vac 10V Mosfet LED 4,001In Stock
Min.: 1
Mult.: 1
: 2,500

1 Output SOIC-8 277 V 85 V 300 kHz AL99 - 40 C + 105 C Reel, Cut Tape, MouseReel

Diodes Incorporated LED Lighting Driver ICs 50V, 2A Single Stage MR16 LED Driver 20,867In Stock
Min.: 1
Mult.: 1
: 2,500

1 Output Boost 2 A SO-8-EP 36 V 5 V 1 MHz Adjustable AL8822 - 40 C + 105 C Reel, Cut Tape, MouseReel

Diodes Incorporated LED Lighting Driver ICs 28V, 350mA LED DC/DC Converter 3,677In Stock
Min.: 1
Mult.: 1
: 2,500

1 Output Buck 500 mA SOP-8 48 V 8 V 625 kHz Adjustable AP8801 - 40 C + 105 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs LED Backlight Handheld U-WLB1713-12 T&R 3K 6,528In Stock
Min.: 1
Mult.: 1
: 3,000

2 Output Boost 1.5 A UFBGA-12 5 V 2.5 V 4 MHz Adjustable - 40 C + 85 C Reel, Cut Tape
Diodes Incorporated LED Lighting Driver ICs LED Drvr w/shutdown 5,722In Stock
Min.: 1
Mult.: 1
: 3,000

1 Output Boost SOT-23-5 8 V 800 mV 200 kHz Adjustable ZXSC310 - 40 C + 85 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs 18V Offline Dimm Led 600Vd 2A 0.8w 27,673In Stock
Min.: 1
Mult.: 1
: 4,000

1 Output Buck-Boost 2 A SO-7 18 V 8.5 V 4 kHz 600 V AL1697 - 40 C + 105 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs 2-Ch 6.5 to 30V 1A LED Driver AC/DC PWM 2,421In Stock
Min.: 1
Mult.: 1
: 3,000

2 Output Linear 1 A U-DFN4030-14 30 V 6.5 V 500 Hz to 4 kHz 30 V AL179 - 40 C + 125 C Reel, Cut Tape, MouseReel

Diodes Incorporated LED Lighting Driver ICs LED MV Int Switch 26,365In Stock
Min.: 1
Mult.: 1
Max.: 430
: 2,500

1 Output Buck 3 A SOIC-8 40 V 4.5 V 250 kHz Adjustable - 40 C + 105 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs 100/120Hz LED Curr Ripple Suppressor 55,277In Stock
Min.: 1
Mult.: 1
: 3,000

1 Output Boost, Buck 220 uA SOT-26-6 27 V 11 V 120 Hz 11 V to 30 V AL5822 - 40 C + 105 C Reel, Cut Tape, MouseReel

Diodes Incorporated LED Lighting Driver ICs 40V 1.5A Prec Step-Up Cnvtr 10,813In Stock
Min.: 1
Mult.: 1
Max.: 200
: 3,000

1 Output Boost 1.5 A 5.5 V 2.7 V 1 MHz 40 V PAM28 - 40 C + 85 C Reel, Cut Tape, MouseReel

Diodes Incorporated LED Lighting Driver ICs LED Controller TSSOP TSSOP-16EP T&R 2.5K 3,738In Stock
Min.: 1
Mult.: 1
: 2,500

1 Output Boost, Buck 18 mA TSSOP-EP-16 60 V 5 V 1 MHz Adjustable ZXLD137 - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs LED HV Int Switch 6,487In Stock
Min.: 1
Mult.: 1
: 3,000

1 Output Linear 50 mA SOD-123-2 60 V 2.5 V 100 Hz to 200 Hz AL580 - 40 C + 125 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs LED MV Int Switch V-QFN4040-24/SWP T&R 3K 2,384In Stock
Min.: 1
Mult.: 1
Max.: 238
: 3,000

Boost VQFN4040-24 60 V 4.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs LED MV Int Switch V-QFN4040-24/SWP T&R 3K 2,400In Stock
Min.: 1
Mult.: 1
Max.: 240
: 3,000

Boost VQFN4040-24 60 V 4.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel