MP3326A Series LED Lighting Driver ICs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Series Minimum Operating Temperature Maximum Operating Temperature Features Packaging
Monolithic Power Systems (MPS) LED Lighting Driver ICs 16 Channels,80mA/ch, LED Driver With Separated PWM Analog Dimming and I2C Interface 466In Stock
Min.: 1
Mult.: 1
Reel: 500

16 Output PWM 80 mA QFN-24 16 V 4.5 V 220 Hz, 250 Hz, 280 Hz, 330 Hz, 1 MHz MP3326A - 40 C + 125 C 10 Addresses Configurable via an External Resistor, 6-Bit Analog Dimming, 12-Bit PWM Dimming, Digital Interface, Fault Indicator, LED Current Configured via an External Resistor, LED Open Protection, LED Short Protection, Over-Temperature Protection, Refresh Signal Output, UVLO Protection Reel, Cut Tape
Monolithic Power Systems (MPS) LED Lighting Driver ICs 16 Channels,80mA/ch, LED Driver With Separated PWM Analog Dimming and I2C Interface Non-Stocked Lead-Time 14 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

16 Output PWM 80 mA QFN-24 16 V 4.5 V 220 Hz, 250 Hz, 280 Hz, 330 Hz, 1 MHz MP3326A - 40 C + 125 C 10 Addresses Configurable via an External Resistor, 6-Bit Analog Dimming, 12-Bit PWM Dimming, Digital Interface, Fault Indicator, LED Current Configured via an External Resistor, LED Open Protection, LED Short Protection, Over-Temperature Protection, Refresh Signal Output, UVLO Protection Reel