SMA Fibre Optic Receivers

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Wavelength Data Rate Fibre Type Mounting Style Rise Time Emitting Source Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Application Connector Type Transmission Distance
Broadcom / Avago Fibre Optic Receivers Interbus Rx up to 5M bd RoHS
229In Stock
Min.: 1
Mult.: 1

Receivers 650 nm 2 MBd Plastic Optical Fiber (POF) 30 ns LED 5 V - 40 C + 85 C INTERBUS-S SMA 300 m
Broadcom / Avago Fibre Optic Receivers Low Cos 125MHz Anlg SMA Rx Pb-Free
222In Stock
Min.: 1
Mult.: 1

Receivers 820 nm 160 MBd Multimode 6.3 ns LED 5 V - 40 C + 85 C Ethernet SMA 2.7 km
Broadcom / Avago Fibre Optic Receivers Low Cost 5MBd SMA FO Rx Pb-Free
93In Stock
840On Order
Min.: 1
Mult.: 1

Receivers 820 nm 5 MBd Multimode 6.3 ns LED 5 V - 40 C + 85 C Ethernet SMA 2 km
Broadcom / Avago Fibre Optic Receivers SERCOS 16MBd SMA RX
135In Stock
200Expected 18-09-2026
Min.: 1
Mult.: 1

Receivers 650 nm 16 MBd Hard Clad Silica Panel Mount 5 V - 40 C + 85 C SERCOS SMA
Broadcom / Avago Fibre Optic Receivers SERCOS Rx Pb-Free
224In Stock
Min.: 1
Mult.: 1

Receivers 650 nm 2 MBd Plastic Optical Fiber (POF) 57 ns LED 5 V - 40 C + 85 C SERCOS SMA 20 m
Broadcom / Avago Fibre Optic Receivers RX DC-50MBd ML 820nm SMA
403On Order
Min.: 1
Mult.: 1

Receivers 820 nm 50 MBd Multimode Panel Mount 5 ns LED 3.3 V, 5 V - 40 C + 85 C Industrial SMA 2 km
Broadcom / Avago Fibre Optic Receivers Metal Fiber Optic Transmitter SERCOS
382Expected 16-09-2026
Min.: 1
Mult.: 1

Receivers 650 nm 16 MBd Hard Clad Silica Through Hole 5 ns 3.3 V, 5 V - 40 C + 85 C SERCOS SMA
Broadcom / Avago Fibre Optic Receivers Fiber Optic Receiver INTERBUS up to 5MBd
Non-Stocked Lead-Time 15 Weeks
Min.: 200
Mult.: 100

Receivers 650 nm 2 MBd Hard Clad Silica Through Hole 7 V - 40 C + 85 C INTERBUS-S SMA