+ 85 C Bulk Fibre Optic Receivers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Wavelength Data Rate Fibre Type Mounting Style Rise Time Emitting Source Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Application Connector Type Transmission Distance


Toshiba Fibre Optic Receivers Opticl Receiving Mod
This item may require additional import fees and documentation. Customs delays may also occur.
4,837In Stock
1,837Expected 30-10-2026
₹1,416.86
₹1,097.75
₹910.50
₹830.24
Min.: 1
Mult.: 1
Receiver Modules 10 MBd Plastic Optical Fiber (POF) Through Hole 5 V - 40 C + 85 C Industrial F05 1 km
Broadcom / Avago Fibre Optic Receivers SFH 250V
This item may require additional import fees and documentation. Customs delays may also occur.
792In Stock
2,870On Order
₹1,654.75
₹1,301.25
₹1,081.51
₹1,006.04
Min.: 1
Mult.: 1
Receivers 650 nm 5 MBd Plastic Optical Fiber (POF) Through Hole 10 ns LED 5 V - 40 C + 85 C Industrial No Connector 20 m
Broadcom / Avago Fibre Optic Receivers SFH 551/1-1
This item may require additional import fees and documentation. Customs delays may also occur.
1,107In Stock
₹1,589.79
₹1,247.75
₹1,007.95
₹953.49
₹933.43
Min.: 1
Mult.: 1
Receivers 700 nm 5 MBd Plastic Optical Fiber (POF) Through Hole 5 V - 40 C + 85 C Industrial No Connector 20 m
Broadcom / Avago Fibre Optic Receivers SFH 250
This item may require additional import fees and documentation. Customs delays may also occur.
725In Stock
1,600Expected 10-11-2026
₹1,363.36
₹1,063.36
₹851.26
₹803.49
₹786.29
Min.: 1
Mult.: 1
Receivers 850 nm 100 MBd Plastic Optical Fiber (POF) Through Hole 10 ns 5 V - 40 C + 85 C Industrial No Connector 20 m


Toshiba Fibre Optic Receivers GP Optical Module 10Mb 4.75V-5.25V
This item may require additional import fees and documentation. Customs delays may also occur.
234In Stock
200Expected 11-01-2027
₹1,463.67
₹1,081.51
₹948.71
₹866.55
Min.: 1
Mult.: 1
Receiver Modules 650 nm 10 MBd Plastic Optical Fiber (POF) Through Hole LED 4.75 V to 5.25 V - 40 C + 85 C Industrial F05 100 m
Toshiba TORX1952A(F)
Toshiba Fibre Optic Receivers
This item may require additional import fees and documentation. Customs delays may also occur.
1,228On Order
₹1,510.49
₹1,170.37
₹971.64
₹885.66
Min.: 1
Mult.: 1
Receiver Modules 10 MBd Plastic Optical Fiber (POF) Through Hole 5 V - 40 C + 85 C Industrial F05 10 m