10124588-310

Amphenol FSI
523-10124588-310
10124588-310

Mfr.:

Description:
Fibre Optic Transceivers Leap OBT 25G

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Fibre Optic Transceivers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
300 Gb/s
100 m
850 nm
Multimode
0 C
+ 70 C
OBT
Transceivers
VCSEL
3.3 V
Industrial
Brand: Amphenol FSI
Mounting Style: Screw Mount
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Subcategory: Fiber Optic
Tradename: LEAP OBT
Unit Weight: 35 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
TARIC:
8517620000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LEAP® On-Board Transceiver (LEAP OBT)

Amphenol Fiber Systems International LEAP® On-Board Transceiver (LEAP OBT) is a 300Gb/s high-speed optical module that is faster and smaller than most conventional data center interconnects. The 300Gb/s total throughput requires only 1in2 of board space and 5.4W of power. The cost-effective LEAP OBT is also capable of speeds up to 25Gb/s and distances up to 100m. The 1" x 1" layout grid means transceivers can be placed in a two-dimensional layout grid with a 1" pitch between adjacent transceivers. Optical cables can be routed above or around other components in the design. Amphenol Fiber Systems International LEAP On-Board Transceiver is designed for applications such as military, ground communication, network systems, and radar.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 10   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,82,034.43 ₹28,20,344.30