Multimode Fibre Optic Transceivers

Results: 1,088
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Data Rate Form Factor or Case Style Transmission Distance Wavelength Connector Type Fibre Type Minimum Operating Temperature Maximum Operating Temperature Series Product Rise Time Emitting Source Operating Supply Voltage Application
Broadcom / Avago Fibre Optic Transceivers Transceiver
1In Stock
Min.: 1
Mult.: 1

155 MBd 1 x 9 2 km 1310 nm SC Multimode - 10 C + 85 C AFBR Transceivers 3 ns LED 3.3 V, 5 V Ethernet
Broadcom / Avago Fibre Optic Transceivers Transceiver
14In Stock
120Expected 29-01-2027
Min.: 1
Mult.: 1

155 MBd 1 x 9 2 km 1300 nm SC Multimode 0 C + 70 C AFBR Transceivers 3 ns LED 3.3 V, 5 V Ethernet
Molex / Oplink Fibre Optic Transceivers GE SX SFP
18In Stock
Min.: 1
Mult.: 1

1.25 GBd SFP 850 nm SFP Multimode - 5 C + 70 C 183716 Transceivers 3.3 V Ethernet
Broadcom / Avago Fibre Optic Transceivers 64SF01 64GFC SFP56 SW 100m
2In Stock
10Expected 05-08-2026
Min.: 1
Mult.: 1

28.9 GBd SFP+ 850 nm SFP Multimode 0 C + 75 C AFBR Transceivers 100 us VCSEL 3.3 V Fibre Channel
Broadcom / Avago Fibre Optic Transceivers OC3/FE 2KM 2x5 LC SD LVTTL RoHS
3In Stock
Min.: 1
Mult.: 1

125 MBd, 155 MBd 1300 nm Multimode 0 C + 70 C HFBR Transceivers 3 ns, 2.2 ns 3.3 V
Formerica Optoelectronics Fibre Optic Transceivers SFF Hybrid, 100Base Multi-Mode Fiber
10In Stock
Min.: 1
Mult.: 1

155 MBd SFF 2 km 850 nm, 1350 nm LC Multimode - 40 C + 85 C Transceiver Transceivers 2 ns VCSEL 3.3 V Ethernet
Formerica Optoelectronics Fibre Optic Transceivers SFP+, 10GBASE-SR Multi-Mode Fiber
19In Stock
Min.: 1
Mult.: 1

10 GBd SFP+ 300 m 850 nm LC Multimode 0 C + 70 C Transceiver Transceivers 30 ps VCSEL 3.3 V Ethernet
Coherent Fibre Optic Transceivers 40Base-SR4 QSFP+ 10GBase-SR 300m
2,200On Order
Min.: 1
Mult.: 1

41.2 GBd QSFP+ 150 m 850 nm MTP (MPO) Multimode 0 C + 70 C FTL410QxxC Transceivers 28 ps VCSEL 3.3 V Ethernet
Coherent Fibre Optic Transceivers FG,XCVR,1310NM DFB TOCAN TOSA,SFP+,25G/10G,0/70C,LC,BAIL,DIG DIAG,10KM,ROHS COMPLIANT
106Expected 27-07-2026
Min.: 1
Mult.: 1

25.78 Gb/s SFP 10 km 1310 nm LC Multimode 0 C + 70 C FTLF1436W5 Transceivers Laser 3.15 V to 3.46 V Ethernet
Coherent Fibre Optic Transceivers 2x/4x/8x FC8.5 Gb/s trnscvr LC Conn
436On Order
Min.: 1
Mult.: 1

8.5 GBd SFP+ 100 m 850 nm LC Multimode - 5 C + 70 C Transceivers 120 ps VCSEL 3.3 V Ethernet, Fibre Channel
Coherent Fibre Optic Transceivers 2x/4x/8x FC8.5 Gb/s trnscvr LC Conn
390On Order
Min.: 1
Mult.: 1

8.5 GBd SFP+ 100 m 850 nm LC Multimode - 5 C + 70 C Transceivers 120 ps VCSEL 3.3 V Ethernet, Fibre Channel
Broadcom / Avago Fibre Optic Transceivers Transceiver
4,567On Order
Min.: 1
Mult.: 1

125 MBd 1 x 9 2 km 1300 nm ST Multimode - 40 C + 85 C AFBR Transceivers 3 ns LED 3.3 V, 5 V Ethernet
Broadcom / Avago Fibre Optic Transceivers Transceiver
4,164On Order
Min.: 1
Mult.: 1

125 MBd 1 x 9 2 km 1300 nm SC Multimode 0 C + 70 C AFBR Transceivers 3 ns LED 3.3 V, 5 V Ethernet
Broadcom / Avago Fibre Optic Transceivers MM LC SFF FE OC3
374On Order
Min.: 1
Mult.: 1

125 MBd SFF 1310 nm LC Multimode - 40 C + 85 C AFBR Transceivers 3 ns LED 3.3 V Ethernet
Broadcom / Avago Fibre Optic Transceivers MM LC SFP OC3/FE EX TP BL DL ROHS
654Expected 04-09-2026
Min.: 1
Mult.: 1

125 MBd, 155 MBd SFP 2 km 1310 nm LC Multimode - 40 C + 85 C HFBR Transceivers 3 ns LED 3.3 V Ethernet
Broadcom / Avago Fibre Optic Transceivers MM LC SFP FE DMI
289On Order
Min.: 1
Mult.: 1

125 MBd SFP 1300 nm LC Multimode - 40 C + 85 C HFBR Transceivers 3 ns LED 3.3 V Ethernet
Coherent Fibre Optic Transceivers XCVR, QSFP-DD, 10km, 400G-LR4-10, 4x 13XXnm CWDM EML,SMF, pull tab, LC, ROHS compliant, 3.3V, 12W, 0/70 C operation Gen2
3Expected 30-07-2026
Min.: 1
Mult.: 1

425 Gb/s QSFP 500 m 1310 nm MTP (MPO) Multimode 0 C + 70 C FTCD4323E Transceivers 4x EML Laser 3.3 V Ethernet


Coherent Fibre Optic Transceivers XCVR,QSFP28,100m, 40GBASE-SR4/100GBASE-SR4,4x 850nm VCSEL,MMF,pull tab,MPO,ROHS compliant, 3.3V, 2.5W, 0/70 C operation, dual rate
4Expected 10-08-2026
Min.: 1
Mult.: 1

103.1 GBd QSFP 100 m 850 nm MTP (MPO) Multimode 0 C + 70 C Transceivers 12 ps VCSEL 3.3 V Ethernet
Coherent Fibre Optic Transceivers XCVR,QSFP28,100m,100GBASE-SR4,4x 850nm VCSEL,MMF,pull tab,MPO,ROHS compliant, 3.3V, 2.5W, 0/85 C operation, E-temp
4Expected 17-09-2026
Min.: 1
Mult.: 1

103.1 GBd QSFP 100 m 850 nm MTP (MPO) Multimode 0 C + 85 C Transceivers 12 ps VCSEL 3.3 V Ethernet
Hirschmann Fibre Optic Transceivers SFP Fiberoptic Fast-Ethernet Transceiver MM
14Expected 26-08-2026
Min.: 1
Mult.: 1
100 Mb/s SFP 5 km 1310 nm LC Multimode 0 C + 60 C Hirschmann SFP Transceivers Ethernet
Hirschmann Fibre Optic Transceivers SFP Fiberoptic Fast-Ethernet Transceiver MM, extended temperature range
14Expected 04-08-2026
Min.: 1
Mult.: 1
100 Mb/s SFP 5 km 1310 nm LC Multimode - 40 C + 85 C Hirschmann SFP Transceivers Ethernet
Phoenix Contact Fibre Optic Transceivers FL SFP SX2
19Expected 06-10-2026
Min.: 1
Mult.: 1
1 Gb/s SFP 2 km 1310 nm SFP Multimode - 40 C + 75 C TMP Transmitter Modules 3.3 V Data Transmission
Stratos / Cinch Connectivity Solutions Fibre Optic Transceivers FRONT LOADER GIGABIT ETHERNET, 850, MMF
19Expected 21-10-2026
Min.: 1
Mult.: 1
1.25 GBd 550 m 850 nm LC Multimode - 40 C + 85 C FNF-LT11 Transceivers 0.26 ns VCSEL 4.5 V Ethernet
Broadcom / Avago Fibre Optic Transceivers 125MBd SFP Transcvr Fast Ethernet & FDDI
148On Order
Min.: 1
Mult.: 1

125 MBd SFP 2 km 1310 nm LC Multimode - 40 C + 95 C AFBR Transceivers 3 ns LED 3.3 V Ethernet
Broadcom / Avago Fibre Optic Transceivers Transceiver
75Expected 11-12-2026
Min.: 1
Mult.: 1

125 MBd 2 x 5 2 km 1300 nm MT-RJ Multimode 0 C + 70 C AFBR Transceivers 3 ns LED 3.3 V Ethernet