Broadcom Limited Fibre Optic Transceivers

Results: 49
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Data Rate Form Factor or Case Style Transmission Distance Wavelength Connector Type Fibre Type Minimum Operating Temperature Maximum Operating Temperature Series Product Rise Time Emitting Source Operating Supply Voltage Application
Broadcom / Avago Fibre Optic Transceivers FE TRX ST-Type Duplex 1x9
58In Stock
Min.: 1
Mult.: 1

125 MBd 1 x 9 2 km 1310 nm ST Multimode - 40 C + 85 C Transceivers 3 ns LED 3.3 V Ethernet
Broadcom / Avago Fibre Optic Transceivers Transceiver
31In Stock
260On Order
Min.: 1
Mult.: 1
155 MBd 1300 nm SC Multimode 0 C + 70 C AFBR Transceivers 3 ns, 2.2 ns 3.3 V, 5 V SONET
Broadcom / Avago Fibre Optic Transceivers FE TRX ST-Type Duplex 2x9
47In Stock
Min.: 1
Mult.: 1

125 MBd 2 x 9 2 km 1310 nm ST Multimode - 40 C + 85 C Transceivers 3 ns LED 3.3 V Ethernet
Broadcom / Avago Fibre Optic Transceivers Digital Diagnostic 650-nm Transceiver Supporting SC-RJ Connector for PROFINET
78In Stock
Min.: 1
Mult.: 1

Broadcom / Avago Fibre Optic Transceivers Transceiver
134In Stock
160On Order
Min.: 1
Mult.: 1

155 MBd 1300 nm Multimode - 10 C + 85 C AFBR-5 Transceivers 3 ns, 2.2 ns 3.3 V, 5 V
Broadcom / Avago Fibre Optic Transceivers Transceiver
223In Stock
Min.: 1
Mult.: 1

125 MBd 2 x 5 2 km 1300 nm MT-RJ Multimode - 40 C + 85 C AFBR Transceivers 3 ns LED 3.3 V Ethernet
Broadcom / Avago AFBR-59E5APZ-HT
Broadcom / Avago Fibre Optic Transceivers MM LC SFF 2x5 FE AC RoHS HT
32In Stock
Min.: 1
Mult.: 1

Broadcom / Avago Fibre Optic Transceivers DC-50MBd 850nm VCSEL SFP DMI
26In Stock
70Expected 08-01-2027
Min.: 1
Mult.: 1

50 MBd SFP 2 km 850 nm LC Multimode - 40 C + 85 C AFBR Transceivers 5 ns VCSEL 3.3 V Industrial
Broadcom / Avago Fibre Optic Transceivers MM LC SFP FE DMI ROHS
220In Stock
2,450On Order
Min.: 1
Mult.: 1

125 MBd SFP 2 km 1310 nm LC Multimode - 40 C + 85 C AFBR Transceivers 3 ns LED 3.3 V Ethernet
Broadcom / Avago Fibre Optic Transceivers Transceiver
202In Stock
570On Order
Min.: 1
Mult.: 1

125 MBd 1 x 9 2 km 1300 nm SC Multimode - 40 C + 85 C AFBR Transceivers 3 ns LED 3.3 V, 5 V Ethernet
Broadcom / Avago Fibre Optic Transceivers Transceiver
234In Stock
290Expected 11-02-2027
Min.: 1
Mult.: 1

125 MBd 1 x 9 2 km 1300 nm ST Multimode - 10 C + 85 C AFBR Transceivers 3 ns LED 3.3 V, 5 V Ethernet
Broadcom / Avago Fibre Optic Transceivers Transceiver
48In Stock
110On Order
Min.: 1
Mult.: 1

125 MBd 1 x 9 2 km 1300 nm SC Multimode - 10 C + 85 C AFBR Transceivers 3 ns LED 3.3 V, 5 V Ethernet
Broadcom / Avago Fibre Optic Transceivers Transceiver
322In Stock
260Expected 18-09-2026
Min.: 1
Mult.: 1

125 MBd 1 x 9 2 km 1300 nm ST Multimode 0 C + 70 C AFBR Transceivers 3 ns LED 3.3 V, 5 V Ethernet
Broadcom / Avago Fibre Optic Transceivers FE TRX SC-Type Duplex 1x9
300In Stock
550Expected 04-09-2026
Min.: 1
Mult.: 1

125 MBd 1 x 9 2 km 1310 nm SC Multimode - 40 C + 85 C AFBR Transceivers 3 ns LED 3.3 V Ethernet
Broadcom / Avago Fibre Optic Transceivers Transceiver 650nm
70In Stock
Min.: 1
Mult.: 1

125 MBd 70 m 650 nm Versatile Link Plastic Optical Fiber (POF) - 40 C + 85 C AFBR Transceivers 3.5 ns LED 3.3 V Ethernet
Broadcom / Avago Fibre Optic Transceivers BARE FIBER CLAMP 250MBd LVDS
214In Stock
300Expected 24-11-2026
Min.: 1
Mult.: 1

250 MBd 650 nm No Connector Plastic Optical Fiber (POF) - 40 C + 85 C AFBR Transceivers 3 ns LED 3.3 V Industrial
Broadcom / Avago Fibre Optic Transceivers MM LC SFP OC3/FE EX TP SD DL ROHS
60In Stock
60Expected 29-01-2027
Min.: 1
Mult.: 1

125 MBd, 155 MBd SFP 1300 nm LC Multimode - 40 C + 85 C HFBR Transceivers 3 ns LED 3.3 V Ethernet
Broadcom / Avago Fibre Optic Transceivers MM LC SFP OC3/FE/TX- DIS STDDL RoHS
76In Stock
Min.: 1
Mult.: 1

125 MBd, 155 MBd SFP 2 km 1300 nm LC Multimode 0 C + 70 C HFBR Transceivers 3 ns LED 3.3 V Ethernet
Broadcom / Avago Fibre Optic Transceivers MM LC SFP OC3/FE/TX- DIS RoHS
49In Stock
Min.: 1
Mult.: 1

125 MBd, 155 MBd SFP 1300 nm LC Multimode 0 C + 70 C HFBR Transceivers 3 ns LED 3.3 V Ethernet
Broadcom / Avago Fibre Optic Transceivers MM LC SFP FE DMI ROH coat
9In Stock
60Expected 21-08-2026
Min.: 1
Mult.: 1

125 MBd SFP 2 km 1310 nm LC Multimode - 40 C + 85 C AFBR Transceivers 3 ns LED 3.3 V Ethernet
Broadcom / Avago Fibre Optic Transceivers Transceiver
1In Stock
Min.: 1
Mult.: 1

155 MBd 1 x 9 2 km 1310 nm SC Multimode - 10 C + 85 C AFBR Transceivers 3 ns LED 3.3 V, 5 V Ethernet
Broadcom / Avago Fibre Optic Transceivers Transceiver
4In Stock
120Expected 29-01-2027
Min.: 1
Mult.: 1

155 MBd 1 x 9 2 km 1300 nm SC Multimode 0 C + 70 C AFBR Transceivers 3 ns LED 3.3 V, 5 V Ethernet
Broadcom / Avago Fibre Optic Transceivers 64SF01 64GFC SFP56 SW 100m
2In Stock
10Expected 21-08-2026
Min.: 1
Mult.: 1

28.9 GBd SFP+ 850 nm SFP Multimode 0 C + 75 C AFBR Transceivers 100 us VCSEL 3.3 V Fibre Channel
Broadcom / Avago Fibre Optic Transceivers OC3/FE 2KM 2x5 LC SD LVTTL RoHS
3In Stock
Min.: 1
Mult.: 1

125 MBd, 155 MBd 1300 nm Multimode 0 C + 70 C HFBR Transceivers 3 ns, 2.2 ns 3.3 V
Broadcom / Avago Fibre Optic Transceivers Transceiver
4,567On Order
Min.: 1
Mult.: 1

125 MBd 1 x 9 2 km 1300 nm ST Multimode - 40 C + 85 C AFBR Transceivers 3 ns LED 3.3 V, 5 V Ethernet