SMD/SMT Tray Fibre Optic Transceivers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Data Rate Transmission Distance Wavelength Connector Type Fibre Type Minimum Operating Temperature Maximum Operating Temperature Series Product Rise Time Operating Supply Voltage Application Form Factor
Broadcom / Avago Fibre Optic Transceivers MM LC SFF FE OC3
This item may require additional import fees and documentation. Customs delays may also occur.
24In Stock
290On Order
₹6,753.72
₹5,433.36
₹5,010.12
Min.: 1
Mult.: 1
125 MBd 1310 nm LC Multimode - 40 C + 85 C AFBR Transceivers 3 ns 3.3 V Ethernet SFF
Stratos / Cinch Connectivity Solutions Fibre Optic Transceivers Low Rider GigE 850 TTL 550nm MMF
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked
No
1.2 GBd 850 nm LC Multimode - 40 C + 85 C Transceivers 3.3 V Fibre Channel SFF
Stratos / Cinch Connectivity Solutions Fibre Optic Transceivers Low Rider, 2.5G 850nm 15
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 22 Weeks
2.5 GBd 125 m, 150 m 850 nm LC Multimode - 40 C + 85 C Stratos Transceivers 3.3 V