Through Hole Fibre Optic Transceivers

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Data Rate Transmission Distance Wavelength Connector Type Fibre Type Minimum Operating Temperature Maximum Operating Temperature Series Product Rise Time Operating Supply Voltage Application Form Factor
Formerica Optoelectronics Fibre Optic Transceivers 1x9, 1.25G, 850nm Multi-Mode Fiber
133In Stock
162Expected 09-12-2026
Min.: 1
Mult.: 1

1.25 GBd 550 m 850 nm SC Multimode 0 C + 70 C Transceiver Transceivers 260 ps 3.3 V Ethernet 1 x 9
Formerica Optoelectronics Fibre Optic Transceivers STM-1 OC-3 100BASE Multi-Mode Fiber
82In Stock
Min.: 1
Mult.: 1

155 MBd 2 km 1310 nm LC Multimode - 40 C + 85 C TSP Transceivers 2 ns 3.3 V Ethernet SFF
Formerica Optoelectronics Fibre Optic Transceivers 1x9, 155M, 1310nm Single-Mode Fiber
108In Stock
Min.: 1
Mult.: 1

155 MBd 30 km 1310 nm SC Singlemode 0 C + 70 C Transceiver Transceivers 2 ns 3.3 V Ethernet 1 x 9
Formerica Optoelectronics Fibre Optic Transceivers 1x9, 155M, 1310nm Single-Mode Fiber
45In Stock
Min.: 1
Mult.: 1

155 MBd 60 km 1310 nm SC Singlemode - 40 C + 85 C Transceiver Transceivers 2 ns 3.3 V Ethernet 1 x 9
Formerica Optoelectronics Fibre Optic Transceivers SFF, Duplex, 155M
5In Stock
Min.: 1
Mult.: 1

155 MBd 60 km 1310 nm LC - 40 C + 85 C Transceiver Transceivers 2 ns 3.3 V Ethernet SFF
Broadcom / Avago Fibre Optic Transceivers Transceiver
95In Stock
1,260On Order
Min.: 1
Mult.: 1

125 MBd 2 km 1300 nm SC Multimode - 40 C + 85 C AFBR Transceivers 3 ns 3.3 V, 5 V Ethernet 1 x 9
Formerica Optoelectronics Fibre Optic Transceivers SFF Hybrid, 100Base Multi-Mode Fiber
10In Stock
Min.: 1
Mult.: 1

155 MBd 2 km 850 nm, 1350 nm LC Multimode - 40 C + 85 C Transceiver Transceivers 2 ns 3.3 V Ethernet SFF
Broadcom / Avago Fibre Optic Transceivers Transceiver
3,818On Order
Min.: 1
Mult.: 1

125 MBd 2 km 1300 nm ST Multimode - 40 C + 85 C AFBR Transceivers 3 ns 3.3 V, 5 V Ethernet 1 x 9
Broadcom / Avago Fibre Optic Transceivers BARE FIBER CLAMP 250MBd LVDS
300Expected 02-10-2026
Min.: 1
Mult.: 1

250 MBd 650 nm No Connector Plastic Optical Fiber (POF) - 40 C + 85 C AFBR Transceivers 3 ns 3.3 V Industrial
Coherent Fibre Optic Transceivers 850nm, 10GbE/1GbE Rate-Select, Industrial Grade, multimode, Endurance module, LC Connector, -40C to +85C, no conformal coating
Non-Stocked Lead-Time 14 Weeks
Min.: 36
Mult.: 36

10 Gb/s 850 nm LC Multimode - 40 C + 85 C FTE8511 Transceivers 3.3 V Ethernet, Fibre Channel SFP
Formerica Optoelectronics Fibre Optic Transceivers SFF, 100Base-FX Multi-Mode Fiber
Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

155 MBd 2 km 1310 nm LC Multimode 0 C + 70 C Transceiver Transceivers 2 ns 3.3 V Ethernet SFF