Rectangular Infrared Emitters

Results: 45
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
Wurth Elektronik Infrared Emitters WL-SISW SMT LED InfraRed Sideview
3,899In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT 50 mA 1.6 V 100 mW - 40 C + 85 C 0402 (1005 metric) Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SICW IR SMD Waterclr 0805 845nm
5,825In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT 850 nm 2.5 mW/sr 70 mA 1.4 V 140 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Stanley Electric Infrared Emitters Surface Mount LED
4,827In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 850 nm 3.2 mW/sr 60 deg x 60 deg 20 mA 1.45 V 8.5 mW - 30 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel
Stanley Electric Infrared Emitters Surface Mount LED
1,356In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT 870 nm 1.2 mW/sr 135 deg x 145 deg 20 mA 1.4 V 8.5 mW - 30 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SICW IR SMD Waterclr 1206 940nm
2,183In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 940 nm 70 mA 1.2 V 110 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Infrared Emitters LED AIGaAs Near Infrared, Side-View, 1.5V, 30mA
2,984In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT 860 nm 2.5 mW/sr 30 mA 1.5 V 100 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Dialight Infrared Emitters SMD LED, 0402 Infrared 850nm
12,000In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT 850 nm 5.5 mW/sr 70 mA 1.55 V - 40 C + 85 C 0402 (1005 metric) Reel, Cut Tape
Kingbright Infrared Emitters 1,960In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 940 nm 11 mW/sr 100 mA 1.55 V 180 mW - 40 C + 85 C 1.6 mm x 0.8 mm Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters
1,951In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 940 nm 11 mW/sr 100 mA 1.55 V 180 mW - 40 C + 85 C 3.2 mm x 1.6 mm Reel, Cut Tape, MouseReel
ROHM Semiconductor Infrared Emitters Ultra-small and Ultra-thin surface mount type, 940nm NIR (Near Infrared) LED
4,339In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT 940 nm 2.8 mW/sr 30 mA 1.5 V 100 mW - 40 C + 85 C Reel, Cut Tape
ROHM Semiconductor Infrared Emitters Ultra-small and Ultra-thin surface mount type, 860nm NIR (Near Infrared) LED :SML-P14RW is an ultra-smalll and Ultra-thin, NIR (Near Infrared) LED with a wavelength of 860 nm.
3,005In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT 860 nm 2.8 mW/sr 30 mA 1.5 V 100 mW - 40 C + 85 C Reel, Cut Tape
ROHM Semiconductor Infrared Emitters Near Infrared (NIR) LED Top View Type: Near-Infrared(NIR) Surface Mount Chip LEDs featuring AlGaAs packedwith transparent colorless resin.
15,390In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 850 nm 1.9 mW/sr 20 mA 1.4 V 60 mW - 40 C + 85 C Reel, Cut Tape
ROHM Semiconductor Infrared Emitters Near Infrared (NIR) LED
23,925In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 850 nm 2.8 mW/sr 20 mA 1.4 V 60 mW - 40 C + 85 C Reel, Cut Tape
ROHM Semiconductor Infrared Emitters Small 1608size surface mount type, 940nm NIR (Near Infrared) LED
1,676In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 940 nm 1.9 mW/sr 20 mA 1.4 V 60 mW - 40 C + 85 C Reel, Cut Tape
ROHM Semiconductor Infrared Emitters Near Infrared (NIR) LED
831In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 870 nm 1.7 mW/sr 20 mA 1.4 V 60 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters IR 880nm 120 deg Water Clear 1 mW/sr
9,786In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 880 nm 1.5 mW/sr 150 deg 20 mA 1.3 V 80 mW - 40 C + 85 C 0603 (1608 metric) Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters 950nm, TH-SL 2.6mW/sr, +/-25deg.
9,080In Stock
Min.: 1
Mult.: 1

Through Hole 950 nm 25 mW/sr 100 mA 1.6 V 170 mW - 55 C + 100 C Bulk

Vishay Semiconductors Infrared Emitters SurflightVCSEL 850nm 10mW/sr, +/-60deg.
14,489In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 850 nm 85 mW/sr 60 deg 100 mA 2.9 V 50 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters 940nm, 805 6mW/sr, +/-60deg.
5,144In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 940 nm 6 mW/sr 60 deg 100 mA 1.35 V 160 mW - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Infrared Emitters Near Infrared (NIR) LED
9,748In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT 860 nm 2.5 mW/sr 30 mA 1.5 V 100 mW - 40 C + 85 C Reel, Cut Tape
Kingbright Infrared Emitters 940nm 120 DEGREE WATER CLEAR
201In Stock
4,000Expected 27-07-2026
Min.: 1
Mult.: 1
: 2,000

Through Hole 940 nm 2 mW/sr 20 mA 1.2 V 100 mW - 45 C + 80 C SMT Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 940nm 120 DEGREE WATER CLEAR
4,302In Stock
Min.: 1
Mult.: 1
: 2,000

Through Hole 940 nm 2 mW/sr 20 mA 1.2 V 100 mW - 45 C + 80 C SMT Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 940nm 120 DEGREE WATER CLEAR
1,366In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 940 nm 2 mW/sr 20 mA 1.2 V 100 mW - 45 C + 80 C SMT Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 1.6x0.6mm RA IR SMD LED
1,920In Stock
4,000Expected 09-09-2026
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 880 nm 1.5 mW/sr 110 deg 20 mA 1.3 V 85 mW - 40 C + 85 C SMD-2 Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 1x0.5mm IR SMD
622In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 940 nm 8 mW/sr 140 deg 70 mA 1.33 V 133 mW - 40 C + 85 C 0402 (1005 metric) Reel, Cut Tape, MouseReel