Lumileds Infrared Emitters

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
Lumileds Infrared Emitters Infrared LED, 850 nm LUXEON IR Series 866In Stock
1,000Expected 20-04-2026
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 850 nm 425 mW/sr 120 deg 1 A 3.35 V - 40 C + 105 C 1108 (2720 metric) Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Series
4,000On Order
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 940 nm 350 mW/sr 150 deg 1 A 2.9 V 1.45 W - 30 C + 85 C SMD-2 Reel, Cut Tape, MouseReel