TT Electronics Infrared Emitters

Results: 84
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Optek / TT Electronics Infrared Emitters High Intensity 935nm 1,262In Stock
Min.: 1
Mult.: 1

Through Hole 935 nm 18 deg 100 mA 1.75 V 5 mW - 65 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters IR EMITTING DIODE 7,041In Stock
Min.: 1
Mult.: 1

Through Hole 935 nm 0.4 mW/cm2 40 deg 20 mA 1.6 V 100 mW - 40 C + 100 C Side Looker Bulk
Optek / TT Electronics Infrared Emitters Infrared 935nm 1,871In Stock
Min.: 1
Mult.: 1

Through Hole 935 nm 0.5 mW/cm2 90 deg 20 mA 1.6 V 100 mW - 40 C + 100 C T-1 (3 mm) Bulk
Optek / TT Electronics Infrared Emitters Infrared 935nm 5,052In Stock
Min.: 1
Mult.: 1

Through Hole 935 nm 0.73 mW/cm2 104 deg 20 mA 1.4 V 100 mW - 40 C + 100 C End Looker Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 1,268In Stock
Min.: 1
Mult.: 1

Through Hole 890 nm 1.2 mW/cm2 24 deg 50 mA 1.8 V 150 mW - 65 C + 125 C Pig Tail Bulk
Optek / TT Electronics Infrared Emitters LED GAALAS PILL PAK 631In Stock
Min.: 1
Mult.: 1

SMD/SMT 890 nm 3.5 mW/cm2 24 deg 50 mA 150 mW - 65 C + 125 C Pill Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 485In Stock
Min.: 1
Mult.: 1

Through Hole 890 nm 1.5 mW/cm2 18 deg 20 mA 2 V 200 mW - 65 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 2,955In Stock
Min.: 1
Mult.: 1

Through Hole 890 nm 6 mW/cm2 18 deg 20 mA 2 V 200 mW - 65 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 1,000In Stock
Min.: 1
Mult.: 1

Through Hole 890 nm 3 mW/cm2 18 deg 20 mA 2 V 200 mW - 65 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 644In Stock
1,000Expected 29-05-2026
Min.: 1
Mult.: 1

Through Hole 890 nm 5 mW/cm2 50 deg 20 mA 2 V 200 mW - 65 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters High Intensity 890nm 4,253In Stock
Min.: 1
Mult.: 1

Through Hole 890 nm 0.6 mW/cm2 40 deg 20 mA 1.8 V 100 mW - 40 C + 100 C Side Looker Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 2,166In Stock
Min.: 1
Mult.: 1

Through Hole 890 nm 1.2 mW/cm2 40 deg 20 mA 1.8 V 100 mW - 40 C + 100 C Side Looker Bulk
Optek / TT Electronics Infrared Emitters High Intensity 890nm 3,390In Stock
Min.: 1
Mult.: 1

Through Hole 890 nm 2.7 mW/cm2 18 deg 20 mA 1.8 V 100 mW - 40 C + 100 C T-1 (3 mm) Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 3,424In Stock
Min.: 1
Mult.: 1

Through Hole 890 nm 2.7 mW/cm2 18 deg 20 mA 1.8 V 100 mW - 40 C + 100 C T-1 (3 mm) Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 4,573In Stock
Min.: 1
Mult.: 1

Through Hole 890 nm 22 mW/cm2 60 deg 100 mA 2 V 200 mW - 40 C + 100 C TO-18-2 Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm Emitter 1,866In Stock
Min.: 1
Mult.: 1

Through Hole 880 nm 20 mA 142 mW - 40 C + 80 C TO-46 Bulk
Optek / TT Electronics Infrared Emitters Infrared 935nm 423In Stock
Min.: 1
Mult.: 1

SMD/SMT 935 nm 0.4 mW/cm2 24 deg 50 mA 1.5 V 150 mW - 65 C + 125 C Pill Bulk
Optek / TT Electronics Infrared Emitters Infrared 935nm 400In Stock
400On Order
Min.: 1
Mult.: 1

SMD/SMT 935 nm 1 mW/cm2 24 deg 50 mA 1.8 V 150 mW - 65 C + 125 C Pill Bulk
Optek / TT Electronics Infrared Emitters Infrared 935nm 224In Stock
Min.: 1
Mult.: 1

Through Hole 935 nm 18 deg 100 mA 1.75 V 3 mW - 65 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters Infrared 935nm 149In Stock
Min.: 1
Mult.: 1

Through Hole 935 nm 0.2 mW/cm2 40 deg 20 mA 1.6 V 100 mW - 40 C + 100 C Side Looker Bulk
Optek / TT Electronics Infrared Emitters Infrared 935nm 25In Stock
Min.: 1
Mult.: 1

Through Hole 935 nm 2.2 mW/cm2 20 mA 1.6 V 100 mW - 40 C + 100 C T-1 (3 mm) Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 172In Stock
Min.: 1
Mult.: 1

Through Hole 890 nm 1.2 mW/cm2 24 deg 50 mA 1.8 V 150 mW - 65 C + 125 C Pig Tail Bulk
Optek / TT Electronics Infrared Emitters Infrared 850nm 351In Stock
Min.: 1
Mult.: 1

Through Hole 850 nm 12.5 mW/cm2 18 deg 20 mA 1.8 V 100 mW - 40 C + 100 C T-1 (3 mm) Bulk
Optek / TT Electronics Infrared Emitters Point Source 850nm 463In Stock
Min.: 1
Mult.: 1

Through Hole 850 nm 2.7 mW/cm2 120 deg 20 mA 1.8 V 100 mW - 40 C + 100 C T-1 (3 mm) Bulk
Optek / TT Electronics Infrared Emitters LED PLASTIC T-1 HIGH POWER LED CHIP 916In Stock
1,000Expected 31-03-2026
Min.: 1
Mult.: 1

Through Hole 850 nm 16.5 mW/cm2 18 deg 20 mA 1.8 V 100 mW - 40 C + 100 C T-1 (3 mm) Bulk