3 mA Infrared Receivers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Carrier Frequency Transmission Distance Viewing Angle High Level Pulse Width Low Level Pulse Width Output Current Operating Supply Voltage Operating Supply Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Vishay Semiconductors Infrared Receivers 38kHz IR Receiver Modules for Remote Control Systems
856In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 24 m 0.15 ms 0.15 ms 5 mA 2.5 V to 5.5 V 3 mA - 25 C + 85 C Bulk
Vishay Semiconductors Infrared Receivers Wide bandwidth receiver for universal remote control - top view 1,531In Stock
Min.: 1
Mult.: 1
: 2,200
No
SMD/SMT 30 kHz to 68 kHz 18 m 5 mA 2 V to 5.5 V 3 mA - 25 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers Wide bandwidth receiver for universal remote control - side view
2,300On Order
Min.: 1
Mult.: 1
: 2,300
No
SMD/SMT 30 kHz to 68 kHz 18 m 5 mA 2 V to 5.5 V 3 mA - 25 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers IR Receiver Non-Stocked
Min.: 2,300
Mult.: 2,300
SMD/SMT 40 kHz 16 m 75 deg 5 mA 2.5 V to 5.5 V 3 mA 10 mW - 25 C + 85 C Heimdall-4
Vishay Semiconductors Infrared Receivers IR Receiver Non-Stocked
Min.: 2,300
Mult.: 2,300
SMD/SMT 40 kHz 24 m 50 deg 5 mA 2.5 V to 5.5 V 3 mA 10 mW - 25 C + 85 C Heimdall-4