Marktech Optoelectronics Infrared Emitters - High Power

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature
Marktech Optoelectronics Infrared Emitters - High Power 1650nm SWIR Emitter 3mm Plastic Round Lens
This item may require additional import fees and documentation. Customs delays may also occur.
18In Stock
₹1,789.46
₹1,413.99
₹1,196.16
₹1,102.53
Min.: 1
Mult.: 1
Through Hole 1650 nm 48 deg 50 mA 980 mV 7.3 mW - 40 C + 85 C
Marktech Optoelectronics Infrared Emitters - High Power Peak Emission Wavelength: 850nm Non-Stocked Lead-Time 8 Weeks
₹1,546.79
₹1,211.45
₹1,017.50
₹932.47
₹905.72
Min.: 1
Mult.: 1
Through Hole 850 nm 45 deg 50 mA 1.5 V 20 mW - 20 C + 85 C
Marktech Optoelectronics Infrared Emitters - High Power Peak Emission Wavelength: 850nm Non-Stocked Lead-Time 8 Weeks
₹1,380.55
₹1,071.00
₹891.39
₹813.05
Min.: 1
Mult.: 1
Through Hole 850 nm 45 deg 50 mA 1.45 V 15 mW - 20 C + 85 C
Marktech Optoelectronics Infrared Emitters - High Power 850nm IR Emitter Flat Top Ceramic SMT Non-Stocked
₹1,458.90
₹1,139.79
₹954.44
₹874.19
₹847.44
Min.: 1
Mult.: 1
SMD/SMT 850 nm 50 deg 50 mA 1.55 V 21.7 mW - 20 C + 80 C
Marktech Optoelectronics Infrared Emitters - High Power 1200nm SWIR Emitter 3mm Plastic Round Lens Non-Stocked
₹1,789.46
₹1,413.99
₹1,196.16
₹1,102.53
Min.: 1
Mult.: 1
Through Hole 1200 nm 51 deg 50 mA 1.15 V 15.8 mW - 40 C + 85 C
Marktech Optoelectronics Infrared Emitters - High Power 1300nm SWIR Emitter 3mm Plastic Round Lens Non-Stocked
₹1,789.46
₹1,413.99
₹1,196.16
₹1,102.53
Min.: 1
Mult.: 1
Through Hole 1300 nm 48 deg 50 mA 1.1 V 17.4 mW - 40 C + 85 C
Marktech Optoelectronics Infrared Emitters - High Power 1460nm SWIR Emitter 3mm Plastic Round Lens Non-Stocked
₹1,789.46
₹1,413.99
₹1,196.16
₹1,102.53
Min.: 1
Mult.: 1
Through Hole 1460 nm 49 deg 50 mA 1.02 V 12.1 mW - 40 C + 85 C
Marktech Optoelectronics Infrared Emitters - High Power 770nm IR Emitter TO-18 Metal Can Domed Lens Non-Stocked
₹664.00
₹499.67
₹404.13
₹362.10
₹337.26
Min.: 1
Mult.: 1
Through Hole 770 nm 9 deg 50 mA 1.6 V 2 mW - 20 C + 80 C
Marktech Optoelectronics Infrared Emitters - High Power 850nm 5mm Plastic Round Top
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked
₹443.31
₹327.70
₹259.87
₹230.25
₹212.10
Min.: 1
Mult.: 1
Through Hole 850 nm 8 deg 50 mA 1.45 V 25 mW - 20 C + 80 C
Marktech Optoelectronics Infrared Emitters - High Power 850nm TO-18 Metal Can Domed Lens
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked
₹868.46
₹662.09
₹541.71
₹489.16
₹457.64
Min.: 1
Mult.: 1
Through Hole 850 nm 10 deg 50 mA 1.45 V 25 mW - 20 C + 85 C
Marktech Optoelectronics Infrared Emitters - High Power 850nm IR Emitter TO-18 Metal Can Flat Lens Non-Stocked
₹741.39
₹560.82
₹455.73
₹409.87
₹382.16
Min.: 1
Mult.: 1
Through Hole 850 nm 35 deg 50 mA 1.6 V 17 mW - 30 C + 100 C
Marktech Optoelectronics Infrared Emitters - High Power 850nm IR Emitter TO-18 Metal Can Flat Lens Non-Stocked
₹741.39
₹560.82
₹455.73
₹409.87
₹382.16
Min.: 1
Mult.: 1
Through Hole 850 nm 30 deg 50 mA 1.6 V 10 mW - 30 C + 100 C
Marktech Optoelectronics Infrared Emitters - High Power 870nm IR Emitter TO-46 Metal Can Low Profile Domed Lens Non-Stocked
₹1,189.47
₹900.94
₹744.26
₹677.38
Min.: 1
Mult.: 1
Through Hole 870 nm 70 deg 50 mA 1.5 V - 20 C + 85 C
Marktech Optoelectronics Infrared Emitters - High Power 870nm IR Emitter TO-18 Metal Can Domed Lens Non-Stocked
₹1,422.59
₹1,105.40
₹920.05
₹839.80
Min.: 1
Mult.: 1
Through Hole 870 nm 5 deg 50 mA 1.45 V - 20 C + 85 C
Marktech Optoelectronics Infrared Emitters - High Power 870nm IR Emitter TO-46 Metal Can Low Profile Domed Lens Non-Stocked
₹1,189.47
₹900.94
₹744.26
₹677.38
Min.: 1
Mult.: 1
Through Hole 870 nm 60 deg 50 mA 1.45 V - 20 C + 85 C
Marktech Optoelectronics Infrared Emitters - High Power 880nm IR Emitter TO-18 Metal Can Domed Lens Non-Stocked
₹1,422.59
₹1,105.40
₹920.05
₹839.80
Min.: 1
Mult.: 1
Through Hole 880 nm 4 deg 50 mA 1.5 V - 20 C + 85 C
Marktech Optoelectronics Infrared Emitters - High Power 880nm IR Emitter TO-46 Metal Can Low Profile Domed Lens Non-Stocked
₹1,189.47
₹900.94
₹744.26
₹677.38
Min.: 1
Mult.: 1
Through Hole 880 nm 80 deg 50 mA 1.5 V - 20 C + 85 C
Marktech Optoelectronics Infrared Emitters - High Power 940nm 3mm Plastic Round Lens Non-Stocked
₹579.93
₹424.20
₹328.66
₹278.98
₹273.24
Min.: 1
Mult.: 1
SMD/SMT